OPTIBELT 8 T2,5 / 200 AP Timing Belt 80 Teeth, 200 mm Length, 8 mm Width
- RS Stock No.:
- 176-215
- Mfr. Part No.:
- 8 T2,5 / 200 AP
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$32.04
(exc. GST)
$35.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.04 |
*price indicative
- RS Stock No.:
- 176-215
- Mfr. Part No.:
- 8 T2,5 / 200 AP
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | T2.5 | |
| Pitch | 2.5mm | |
| Number of Teeth | 80 | |
| Cord Material | Steel | |
| Material | PUR | |
| Series | ALPHA POWER | |
| Belt Length | 200mm | |
| Minimum Operating Temperature | -30°C | |
| Pitch Length | 2.5mm | |
| Belt Width | 8mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | 13050, ISO 9563, RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section T2.5 | ||
Pitch 2.5mm | ||
Number of Teeth 80 | ||
Cord Material Steel | ||
Material PUR | ||
Series ALPHA POWER | ||
Belt Length 200mm | ||
Minimum Operating Temperature -30°C | ||
Pitch Length 2.5mm | ||
Belt Width 8mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals 13050, ISO 9563, RoHS | ||
- COO (Country of Origin):
- IE
The Optibelt powerful ALPHA POWER timing belts are the result of consistent further development. The extensive experience gained with the ALPHA TORQUE timing belt was brought to bear on this belt generation. The optimised interplay of the polyurethane, with a hardness of 88 Shore A, and the steel cord ensures that the optibelt ALPHA POWER offers an extremely economical solution for a particularly wide range of applications.
Maintenance free
By enabling a more compact drive design the optibelt ALPHA POWER cuts costs
High performance
Casted and endless
Permits more compact drive solutions
Up to 30% higher power ratings compared with ALPHA TORQUE
Related links
- OPTIBELT 8 T2 200 mm Length, 8 mm Width
- OPTIBELT 4 T2 200 mm Length, 4 mm Width
- OPTIBELT 6 T2 200 mm Length, 6 mm Width
- OPTIBELT 10 T2 200 mm Length, 10 mm Width
- OPTIBELT 12 T2 200 mm Length, 12 mm Width
- OPTIBELT 10 T2 200 mm Length, 10 mm Width
- OPTIBELT 6 T2 200 mm Length, 6 mm Width
- OPTIBELT 4 T2 200 mm Length, 4 mm Width
