OPTIBELT 32 T10 / 630 AP Timing Belt 63 Teeth, 630 mm Length, 32 mm Width
- RS Stock No.:
- 175-944
- Mfr. Part No.:
- 32 T10 / 630 AP
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$108.27
(exc. GST)
$119.10
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $108.27 |
*price indicative
- RS Stock No.:
- 175-944
- Mfr. Part No.:
- 32 T10 / 630 AP
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Pitch | 10mm | |
| Number of Teeth | 63 | |
| Cord Material | Steel | |
| Material | Polyurethane | |
| Series | ALPHA POWER | |
| Belt Length | 630mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 32mm | |
| Pitch Length | 10mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Pitch 10mm | ||
Number of Teeth 63 | ||
Cord Material Steel | ||
Material Polyurethane | ||
Series ALPHA POWER | ||
Belt Length 630mm | ||
Minimum Operating Temperature -30°C | ||
Belt Width 32mm | ||
Pitch Length 10mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IE
The Optibelt powerful ALPHA POWER timing belts are the result of consistent further development. The extensive experience gained with the ALPHA TORQUE timing belt was brought to bear on this belt generation. The optimised interplay of the polyurethane, with a hardness of 88 Shore A, and the steel cord ensures that the optibelt ALPHA POWER offers an extremely economical solution for a particularly wide range of applications.
Maintenance free
By enabling a more compact drive design the optibelt ALPHA POWER cuts costs
High performance
Casted and endless
Permits more compact drive solutions
Up to 30% higher power ratings compared with ALPHA TORQUE
- RS Stock No. 2171449
- Mfr. Part No. 32 T10 / 630
Each
$100.07
- RS Stock No. 0175940
- Mfr. Part No. 16 T10 / 630 AP
Each
$61.01
- RS Stock No. 0175938
- Mfr. Part No. 10 T10 / 630 AP
Each
$41.56
- RS Stock No. 0194074
- Mfr. Part No. 32 DT10 / 630 AP
Each
$130.13
Related links
- OPTIBELT 32 T10 / 630 Timing Belt 63 Teeth 32 mm Width
- OPTIBELT 12 T10 / 630 AP Timing Belt 63 Teeth 12 mm Width
- OPTIBELT 25 T10 / 630 AP Timing Belt 63 Teeth 25 mm Width
- OPTIBELT 16 T10 / 630 AP Timing Belt 63 Teeth 16 mm Width
- OPTIBELT 10 T10 / 630 AP Timing Belt 63 Teeth 10 mm Width
- OPTIBELT 50 T10 / 630 AP Timing Belt 63 Teeth 50 mm Width
- OPTIBELT 20 T10 / 630 AP Timing Belt 63 Teeth 20 mm Width
- OPTIBELT 32 DT10 / 630 AP Double Sided Timing Belt 63 Teeth 32 mm Width











