OPTIBELT 712 8M 85 Timing Belt 89 Teeth, 712 mm Length, 85 mm Width
- RS Stock No.:
- 175-789
- Mfr. Part No.:
- 712 8M 85
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$221.03
(exc. GST)
$243.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $221.03 |
*price indicative
- RS Stock No.:
- 175-789
- Mfr. Part No.:
- 712 8M 85
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 8M | |
| Product Type | Timing Belt | |
| Pitch | 8mm | |
| Number of Teeth | 89 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA | |
| Belt Length | 712mm | |
| Belt Width | 85mm | |
| Pitch Length | 8mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | 13050, ISO 9563, RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 8M | ||
Product Type Timing Belt | ||
Pitch 8mm | ||
Number of Teeth 89 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA | ||
Belt Length 712mm | ||
Belt Width 85mm | ||
Pitch Length 8mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals 13050, ISO 9563, RoHS | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- OPTIBELT 712 8M 50 Timing Belt 89 Teeth 50 mm Width
- OPTIBELT 712 8M 30 Timing Belt 89 Teeth 30 mm Width
- OPTIBELT 712 8M 20 Timing Belt 89 Teeth 20 mm Width
- OPTIBELT 250 S8M 712 Timing Belt 89 Teeth 25 mm Width
- OPTIBELT 150 S8M 712 Timing Belt 89 Teeth 15 mm Width
- OPTIBELT 600 S8M 712 Timing Belt 89 Teeth 60 mm Width
- OPTIBELT 400 S8M 712 Timing Belt 89 Teeth 40 mm Width
- OPTIBELT 2272 8M 85 Timing Belt 284 Teeth 85 mm Width
