OPTIBELT 900 5M 25 Timing Belt 180 Teeth, 900 mm Length, 25 mm Width
- RS Stock No.:
- 175-742
- Mfr. Part No.:
- 900 5M 25
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$67.31
(exc. GST)
$74.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $67.31 |
*price indicative
- RS Stock No.:
- 175-742
- Mfr. Part No.:
- 900 5M 25
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 5M | |
| Product Type | Timing Belt | |
| Pitch | 5mm | |
| Number of Teeth | 180 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA | |
| Belt Length | 900mm | |
| Belt Width | 25mm | |
| Pitch Length | 5mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS, 13050, ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 5M | ||
Product Type Timing Belt | ||
Pitch 5mm | ||
Number of Teeth 180 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA | ||
Belt Length 900mm | ||
Belt Width 25mm | ||
Pitch Length 5mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS, 13050, ISO 9563 | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- OPTIBELT 900 5MHP 25 Timing Belt 180 Teeth 25 mm Width
- OPTIBELT 900 5M 9 Timing Belt 180 Teeth 9 mm Width
- OPTIBELT 900 5M 15 Timing Belt 180 Teeth 15 mm Width
- OPTIBELT 25 T5 / 900 AP Timing Belt 180 Teeth 25 mm Width
- OPTIBELT 25 DT5 / 900 Timing Belt 180 Teeth 25 mm Width
- OPTIBELT 25 T5 / 900 Timing Belt 180 Teeth 25 mm Width
- OPTIBELT 25 DT5 / 900 AP Double Sided Timing Belt 180 Teeth 25 mm Width
- Contitech 900 5M 15 Timing Belt 180 Teeth 15 mm Width
