OPTIBELT 870 5M 15 Timing Belt 174 Teeth, 870 mm Length, 15 mm Width
- RS Stock No.:
- 175-736
- Mfr. Part No.:
- 870 5M 15
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$44.21
(exc. GST)
$48.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $44.21 |
*price indicative
- RS Stock No.:
- 175-736
- Mfr. Part No.:
- 870 5M 15
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 5M | |
| Pitch | 5mm | |
| Number of Teeth | 174 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA | |
| Belt Length | 870mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 15mm | |
| Pitch Length | 5mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS, ISO 9563, 13050 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 5M | ||
Pitch 5mm | ||
Number of Teeth 174 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA | ||
Belt Length 870mm | ||
Minimum Operating Temperature -30°C | ||
Belt Width 15mm | ||
Pitch Length 5mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS, ISO 9563, 13050 | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
- RS Stock No. 2171465
- Mfr. Part No. 325 5M 15
Each
$22.12
- RS Stock No. 2042892
- Mfr. Part No. 535 5M 15
Each
$30.06
- RS Stock No. 0178228
- Mfr. Part No. 171 3M 15
Each
$21.48
- RS Stock No. 2171752
- Mfr. Part No. 535 5M 25
Each
$46.55
Related links
- OPTIBELT 870 5M 25 Timing Belt 174 Teeth 25 mm Width
- OPTIBELT 870 5M 9 Timing Belt 174 Teeth 9 mm Width
- OPTIBELT 522 3M 15 Timing Belt 174 Teeth 15 mm Width
- OPTIBELT 174 3MHP 15 Timing Belt 58 Teeth 15 mm Width
- OPTIBELT 522 3M 9 Timing Belt 174 Teeth 9 mm Width
- OPTIBELT 522 3M 6 Timing Belt 174 Teeth 6 mm Width
- OPTIBELT 1392 8M 85 Timing Belt 174 Teeth 85 mm Width
- OPTIBELT 1392 8M 20 Timing Belt 174 Teeth 20 mm Width












