OPTIBELT 580 5M 25 Timing Belt 116 Teeth, 580 mm Length, 25 mm Width
- RS Stock No.:
- 175-702
- Mfr. Part No.:
- 580 5M 25
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$52.83
(exc. GST)
$58.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $52.83 |
*price indicative
- RS Stock No.:
- 175-702
- Mfr. Part No.:
- 580 5M 25
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 5M | |
| Product Type | Timing Belt | |
| Pitch | 5mm | |
| Number of Teeth | 116 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA | |
| Belt Length | 580mm | |
| Minimum Operating Temperature | -30°C | |
| Pitch Length | 5mm | |
| Belt Width | 25mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | 13050, ISO 9563, RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 5M | ||
Product Type Timing Belt | ||
Pitch 5mm | ||
Number of Teeth 116 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA | ||
Belt Length 580mm | ||
Minimum Operating Temperature -30°C | ||
Pitch Length 5mm | ||
Belt Width 25mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals 13050, ISO 9563, RoHS | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- OPTIBELT 580 5M 15 Timing Belt 116 Teeth 15 mm Width
- OPTIBELT 580 5M 9 Timing Belt 116 Teeth 9 mm Width
- OPTIBELT 580 H 300 Timing Belt 116 Teeth 76.2 mm Width
- OPTIBELT 25 AT10 / 580 AP Timing Belt 58 Teeth 25 mm Width
- OPTIBELT 580 H 100 Timing Belt 116 Teeth 25.4 mm Width
- OPTIBELT 580 H 150 Timing Belt 116 Teeth 38.1 mm Width
- OPTIBELT 580 H 075 Timing Belt 116 Teeth 19.1 mm Width
- OPTIBELT 12 AT10 / 580 AP Timing Belt 58 Teeth 12 mm Width
