OPTIBELT 1520 D8M 85 Double Sided Timing Belt 190 Teeth, 1.52 m Length, 85 mm Width

Subtotal (1 unit)*

$1,457.75

(exc. GST)

$1,603.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,457.75

*price indicative

RS Stock No.:
130-630
Mfr. Part No.:
1520 D8M 85
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Double Sided Timing Belt

Pitch

8mm

Number of Teeth

190

Material

Rubber

Cord Material

Fibreglass

Series

OMEGA D

Pitch Length

8mm

Belt Width

85mm

Minimum Operating Temperature

-30°C

Belt Length

1520mm

Maximum Operating Temperature

100°C

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The OPTIBELT OMEGA series of D8M profile double sided timing belt are made up of Chloroprene.

Maintenance free

Made with glass fibre tension cord

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy