OPTIBELT 1360 D8M 20 Double Sided Timing Belt 170 Teeth, 1.36 m Length, 20 mm Width

Subtotal (1 unit)*

$319.53

(exc. GST)

$351.48

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$319.53

*price indicative

RS Stock No.:
130-607
Mfr. Part No.:
1360 D8M 20
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Double Sided Timing Belt

Pitch

8mm

Number of Teeth

170

Cord Material

Fibreglass

Material

Rubber

Series

OMEGA D

Belt Width

20mm

Pitch Length

8mm

Minimum Operating Temperature

-30°C

Belt Length

1360mm

Maximum Operating Temperature

100°C

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The OPTIBELT OMEGA series of D8M profile double sided timing belt are made up of Chloroprene.

Maintenance free

Made with glass fibre tension cord

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy