OPTIBELT 800 D5M 15 Double Sided Timing Belt 160 Teeth, 800 mm Length, 15 mm Width

Subtotal (1 unit)*

$237.24

(exc. GST)

$260.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$237.24

*price indicative

RS Stock No.:
130-572
Mfr. Part No.:
800 D5M 15
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Double Sided Timing Belt

Belt Section

D5M

Pitch

5mm

Number of Teeth

160

Material

Rubber

Cord Material

Fibreglass

Series

OMEGA D

Pitch Length

5mm

Belt Length

800mm

Belt Width

15mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

100°C

Standards/Approvals

RoHS, ISO 9563, 13050

COO (Country of Origin):
DE
The OPTIBELT OMEGA series of D5M profile double sided timing belt are made up of Chloroprene.

Maintenance free

Made with glass fibre tension cord

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy