OPTIBELT 700 D5M 9 Double Sided Timing Belt 140 Teeth, 700 mm Length, 9 mm Width
- RS Stock No.:
- 130-562
- Mfr. Part No.:
- 700 D5M 9
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$152.39
(exc. GST)
$167.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $152.39 |
*price indicative
- RS Stock No.:
- 130-562
- Mfr. Part No.:
- 700 D5M 9
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Double Sided Timing Belt | |
| Belt Section | D5M | |
| Pitch | 5mm | |
| Number of Teeth | 140 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA D | |
| Pitch Length | 5mm | |
| Belt Width | 9mm | |
| Belt Length | 700mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS, ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Double Sided Timing Belt | ||
Belt Section D5M | ||
Pitch 5mm | ||
Number of Teeth 140 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA D | ||
Pitch Length 5mm | ||
Belt Width 9mm | ||
Belt Length 700mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS, ISO 9563 | ||
- COO (Country of Origin):
- DE
The OPTIBELT OMEGA series of D5M profile double sided timing belt are made up of Chloroprene.
Maintenance free
Made with glass fibre tension cord
- RS Stock No. 2170833
- Mfr. Part No. 615 D5M 9
Each
$123.01
- RS Stock No. 0130565
- Mfr. Part No. 700 D5M 25
Each
$334.79
- RS Stock No. 0193732
- Mfr. Part No. 32 DT5 / 700 AP
Each
$133.67
- RS Stock No. 0179242
- Mfr. Part No. 700 5M 9
Each
$25.14
Related links
- OPTIBELT 700 D5M 25 Double Sided Timing Belt 140 Teeth 25 mm Width
- OPTIBELT 700 D5M 15 Double Sided Timing Belt 140 Teeth 15 mm Width
- OPTIBELT 700 5MHP 9 Timing Belt 140 Teeth 9 mm Width
- OPTIBELT 700 5M 9 Timing Belt 140 Teeth 9 mm Width
- OPTIBELT 32 DT5 / 700 AP Double Sided Timing Belt 140 Teeth 32 mm Width
- OPTIBELT 20 DT5 / 700 AP Double Sided Timing Belt 140 Teeth 20 mm Width
- OPTIBELT 25 DT5 / 700 AP Double Sided Timing Belt 140 Teeth 25 mm Width
- OPTIBELT 10 DT5 / 700 AP Double Sided Timing Belt 140 Teeth 10 mm Width












