Schneider Electric Harmony Time Series DIN Rail Timer Relay, 2-Contact, 240 V dc 24V ac, 240 V ac, 0.05 → 1 s,
- RS Stock No.:
- 897-6703
- Distrelec Article No.:
- 301-12-074
- Mfr. Part No.:
- RE22R2CMR
- Brand:
- Schneider Electric
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$171.76
(exc. GST)
$188.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 3 left, shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $171.76 | - |
| 5 - 9 | $169.66 | 1% |
| 10 + | $165.68 | 3% |
*price indicative
- RS Stock No.:
- 897-6703
- Distrelec Article No.:
- 301-12-074
- Mfr. Part No.:
- RE22R2CMR
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Timer Relay | |
| Mount Type | DIN Rail | |
| Time Range | 0.05 → 1 s, 0.3 → 3 s, 1 → 10 s, 10 → 100 s, 3 → 30 h, 3 → 30 min, 3 → 30 s, 30 → 300 h, 30 → 300 min, 30 → 300 s | |
| Number of Contacts | 2 | |
| Number of Timer Functions | 1 | |
| Contact Configuration | DPDT | |
| Supply DC Voltage | 240 V dc | |
| Minimum Operating Temperature | -20°C | |
| Supply AC Voltage | 24V ac, 240V ac | |
| Terminal Type | Screw | |
| Maximum Operating Temperature | 60°C | |
| Mode | OFF Delay | |
| Width | 90mm | |
| Length | 22.9mm | |
| Standards/Approvals | RoHS | |
| Height | 79.5mm | |
| Series | Harmony Time | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Timer Relay | ||
Mount Type DIN Rail | ||
Time Range 0.05 → 1 s, 0.3 → 3 s, 1 → 10 s, 10 → 100 s, 3 → 30 h, 3 → 30 min, 3 → 30 s, 30 → 300 h, 30 → 300 min, 30 → 300 s | ||
Number of Contacts 2 | ||
Number of Timer Functions 1 | ||
Contact Configuration DPDT | ||
Supply DC Voltage 240 V dc | ||
Minimum Operating Temperature -20°C | ||
Supply AC Voltage 24V ac, 240V ac | ||
Terminal Type Screw | ||
Maximum Operating Temperature 60°C | ||
Mode OFF Delay | ||
Width 90mm | ||
Length 22.9mm | ||
Standards/Approvals RoHS | ||
Height 79.5mm | ||
Series Harmony Time | ||
- COO (Country of Origin):
- ID
Schneider Electric Multifunctional Timing Delay Relay - Zelio RE22 Series
A series of timing relays designed to time events by closing or opening contacts before, during or after a set time period. Ideal for industrial automation systems these multifunctional timers can be mounted on DIN rails and feature a relay or solid state output. With a choice in number of outputs they also feature either screw or spring connection terminals, accurate adjustments and legible wiring diagrams on the side. These timer relays are flexible, simple and fast to set up and offer a high performance solution.
Features and Benefits:
• Diagnostic button, external potentiometer and rotary knob
• Simple, fast and easy to set up
• Flexible, Compact and high performing
• Relay or Solid-state output
• Module DIN rail mount, miniature plug-in and panel mount
• Single or Multiple function
• Power supply voltage range from 24 to 240 V
Protection ratings & Safety features:
• Compliant with international standards and certifications IEC 61812-1, EN 61812-1 UL, CSA, GL, RCM, EAC, CCC, China ROHS
• IP50 (front panel) conforming to IEC 60529
• IP40 (housing) conforming to IEC 60529
• IP20 (terminal block) conforming to IEC 60529
• Shock resistance - 15 gn (duration = 11 ms) conforming to IEC 60068-2-27
• Vibration resistance - 20 m/s² (f = 10...150 Hz) conforming to IEC 60068-2-6
Applications - Time Delay Relays are typically used in industrial applications and play an important role for many industrial processes such as small panel or sub-panels requirements. Other applications include:
• Lighting circuits
• Motor start control
• Sensitive equipment
• Safety control
• Conveyor belt sequence delay
• Machines, single machine and automation
• Buildings, door locks and roller shutters
• Water segment such as pumping and irrigation
• HVAC, fans and water systems
Related links
- Schneider Electric Harmony Time Series DIN Rail Timer Relay 240 V dc 24V ac 1-Function, DPDT
- Schneider Electric Harmony Time Series DIN Rail Timer Relay 240 V dc 24V ac
- Schneider Electric Harmony Time Series DIN Rail Timer Relay 240 V dc 24V ac 1-Function, SPDT
- Schneider Electric Harmony Time Series DIN Rail Timer Relay 24 to 240 V dc 24V ac 1-Function,
- Schneider Electric Harmony Time Series DIN Rail Timer Relay 240 V ac 240V ac 100 h,
- Schneider Electric Harmony Time Series Timer Relay 24 to 240 V dc 230V ac DPDT Switch
- Schneider Electric Harmony Time Series DIN Rail Timer Relay 24 to 240 V dc 24V ac 1-Function,
- Schneider Electric Harmony Time Series DIN Rail Timer Relay 24 to 240 V dc V 24V ac 1-Function,
