Siemens 3RP25 Series DIN Rail Timer Relay, 1-Contact, 12 → 240 V dc 24V ac, 240 V ac, 0.05 s → 100 h,

Subtotal (1 unit)*

$327.35

(exc. GST)

$360.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$327.35

*price indicative

RS Stock No.:
831-6050
Mfr. Part No.:
3RP2535-2AW30
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Timer Relay

Mount Type

DIN Rail

Time Range

0.05 s → 100 h

Number of Contacts

1

Number of Timer Functions

1

Contact Configuration

SPDT

IP Rating

IP20

Supply AC Voltage

24V ac, 240V ac

Contact Current

3A

Supply DC Voltage

12 → 240 V dc

Minimum Operating Temperature

-25°C

Terminal Type

Cage Clamp

Mode

OFF Delay

Maximum Operating Temperature

60°C

Width

17.5mm

Standards/Approvals

CSA, UL, IEC

Height

100mm

Length

90mm

Series

3RP25

COO (Country of Origin):
DE

Siemens SIRIUS 3RP25 - Off-Delay Timer Relay


SIRIUS 3RP25 series time relays are used in control, starting, and protective circuits for all switching operations involving time delays.

Their fully developed concept and space-saving, compact design make the time relays ideal modules for control cabinet, switchgear and control manufacturers in the industry.

Off-delay time relay

LED indicator

Screw-type or spring-loaded terminals

Time range selector switch on the front

DIN rail mounting

Accessories for 3RP25

- Push-in lugs for wall mounting, stock-no. 831-6088

- Sealing cover for 17.5 mm time relays, stock-no. 831-6081

- Sealing cover for 22.5 mm time relays, stock-no. 831-6085

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy