ABB 1SVR Series DIN Rail Timer Relay, 1-Contact 240V ac, 0.1 → 10 s, Single-Function, SPDT Switch Configuration

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
442-9326
Mfr. Part No.:
1SVR550118R1100
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Timer Relay

Mount Type

DIN Rail

Time Range

0.1 → 10 s

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

IP Rating

IP50, IP20

Minimum Operating Temperature

-20°C

Contact Current

4A

Supply AC Voltage

240V ac

Maximum Operating Temperature

60°C

Terminal Type

Screw

Mode

OFF Delay

Standards/Approvals

CE

Width

22.5mm

Length

78.5mm

Series

1SVR

RoHS Status: Exempt

COO (Country of Origin):
BG

CT-AHE (Off Delay)


Function-211

Direct reading scales for fast,positive adjustment

2 LED indication

Contact Material;AgCdO

22.5mm wide

Standards

GOST-R;CUL-US;GL;C-Tick

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy