Weidmüller TFI Series Chassis Mount Timer Relay, 1-Contact, 240 V dc 240V ac, 5 → 100 h, SPDT Switch
- RS Stock No.:
- 287-4786
- Distrelec Article No.:
- 302-77-475
- Mfr. Part No.:
- 2697260000
- Brand:
- Weidmüller
Subtotal (1 unit)*
$78.75
(exc. GST)
$86.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $78.75 |
*price indicative
- RS Stock No.:
- 287-4786
- Distrelec Article No.:
- 302-77-475
- Mfr. Part No.:
- 2697260000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Timer Relay | |
| Mount Type | Chassis Mount | |
| Function | Clock Generator | |
| Time Range | 5 → 100 h | |
| Number of Contacts | 1 | |
| Switching Voltage | 250V ac, 30V ac | |
| Contact Configuration | SPDT | |
| IP Rating | IP20 | |
| Supply DC Voltage | 240 V dc | |
| Supply AC Voltage | 240V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Terminal Type | Screw | |
| Length | 8mm | |
| Height | 87mm | |
| Width | 17.5mm | |
| Standards/Approvals | EN 61812, UL | |
| Series | TFI | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Timer Relay | ||
Mount Type Chassis Mount | ||
Function Clock Generator | ||
Time Range 5 → 100 h | ||
Number of Contacts 1 | ||
Switching Voltage 250V ac, 30V ac | ||
Contact Configuration SPDT | ||
IP Rating IP20 | ||
Supply DC Voltage 240 V dc | ||
Supply AC Voltage 240V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Terminal Type Screw | ||
Length 8mm | ||
Height 87mm | ||
Width 17.5mm | ||
Standards/Approvals EN 61812, UL | ||
Series TFI | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Weidmuller compact timing relay system is consisting of five devices, is designed for building and factory automation. It includes a clock generator, star-delta switch, switch-on delay, and off-delay with control input. The multifunctional version off
Simple configuration via setting potentiometers and status LED
Compliance with international standards according to EN 61812
Related links
- Weidmüller TFI Series Screw Timer Relay 240 V dc 240V ac 1 CO Switch Configuration
- Weidmüller TFI Series Screw Timer Relay 240 V dc 240V ac 2 NO Switch Configuration
- Finder 83 Series DIN Rail Timer Relay 240 V dc 240V ac 1-Function, SPDT Switch Configuration
- ABB DIN Rail Timer Relay 240 V dc 240V ac 1-Function, SPDT Switch Configuration
- Tele V2ZR10 Series DIN Rail Timer Relay 240 V dc 24V ac 1-Function, SPDT Switch Configuration
- Tele V2ZE10 Series DIN Rail Timer Relay 240 V dc 24V ac 1-Function, SPDT Switch Configuration
- Tele V2ZQ10 Series DIN Rail Timer Relay 240 V dc 240V ac Multifunction-Function, SPDT Switch
- Tele E1Z Series DIN Rail Timer Relay 240 V dc 240V ac 1-Function, DPDT Switch Configuration
