Legrand DIN Rail Timer Relay 250V ac, 0.1 → 360000 s, 1-Function
- RS Stock No.:
- 266-0221
- Mfr. Part No.:
- 0 047 42
- Brand:
- Legrand
Subtotal (1 unit)*
$791.81
(exc. GST)
$870.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $791.81 |
*price indicative
- RS Stock No.:
- 266-0221
- Mfr. Part No.:
- 0 047 42
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Timer Relay | |
| Mount Type | DIN Rail | |
| Time Range | 0.1 → 360000 s | |
| Number of Timer Functions | 1 | |
| Supply AC Voltage | 250V ac | |
| Mode | Power-On Delay | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Timer Relay | ||
Mount Type DIN Rail | ||
Time Range 0.1 → 360000 s | ||
Number of Timer Functions 1 | ||
Supply AC Voltage 250V ac | ||
Mode Power-On Delay | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Legrand modular time delay relay, allowing the switching on and/or the switching off of a circuit to be controlled according to a predetermined duration. Allows a load to be switched on and off for different times and cyclically.
Clock generator with pulse function
Analog with single function
- RS Stock No. 1249418
- Mfr. Part No. 3RP2574-1NM20
Each
$250.95
- RS Stock No. 7467062
- Mfr. Part No. 1SVR740040R3300 CT-WBS.22P
Each
$227.11
- RS Stock No. 7763648
- Mfr. Part No. A9E16065
Each
$263.11
- RS Stock No. 4897195
- Mfr. Part No. 1SVR500150R0000 CT-EBD.12
Each
$149.46
Related links
- Legrand DIN Rail Timer Relay 250V ac 1-Function
- Legrand DIN Rail Timer Relay 250V ac Multifunction-Function
- Legrand DIN Rail Timer Relay 230 V ac 1-Function
- ABB DIN Rail Timer Relay 240 V dc 240V ac 1-Function, SPDT Switch Configuration
- ABB DIN Rail Timer Relay 24 to 240 V ac 24V ac 0.05 to 360000 s DPDT Switch
- Eaton ETR2 Series DIN Rail Timer Relay 240 V ac 240V ac 1-Function
- Tempatron FBD Series DIN Rail Timer Relay 0.5 to 20 s DPDT Switch Configuration
- Eaton ETR4 Series DIN Rail Timer Relay 400 V ac 400V ac 1-Function












