- RS Stock No.:
- 264-1644
- Mfr. Part No.:
- H3DT-A1 AC/DC24-240
- Brand:
- Omron
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 264-1644
- Mfr. Part No.:
- H3DT-A1 AC/DC24-240
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
The Omron timer has 24-240 VAC/VDC supply voltage and 5 A rated current with SPDT contact and 17.5 mm size.
DIN rail mounting
Time range - 0.1 s - 1200 h
Push-in terminal
Time range - 0.1 s - 1200 h
Push-in terminal
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24-240V ac/dc |
Mounting Type | DIN Rail |
Mode of Operation | ON Delay |
Time Range | 0.1 → 4320000s |
Number of Contacts | 2 |
Number of Timer Functions | Single |
Contact Configuration | SPDT |