- RS Stock No.:
- 264-1648
- Mfr. Part No.:
- H3DT-G AC/DC24-240
- Brand:
- Omron
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
Omron H3DT Series DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 2-Contact, 1 → 120s, 1-Function, SPDT
- RS Stock No.
- 106-6241
Price (ex. GST) Each
$145.85
(exc. GST)
$160.43
(inc. GST)
- RS Stock No.:
- 264-1648
- Mfr. Part No.:
- H3DT-G AC/DC24-240
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
The Omron timer has 24-240 VAC/VDC supply voltage and 5 A rated current with 2 SPDT contact and 17.5 mm size.
DIN rail mounting
Time range - 1 - 120 s
Push-in terminal
Time range - 1 - 120 s
Push-in terminal
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24-240V ac/dc |
Mounting Type | DIN Rail |
Mode of Operation | Star Delta Delay |
Time Range | 1 → 120s |
Number of Contacts | 4 |
Number of Timer Functions | Single |
Contact Configuration | SPDT |