ABB CT-C Series DIN Rail, Snap-On Timer Relay, 1-Contact, 24 → 240 V dc 24V ac, 240 V ac, 0.05 s → 100 h,
- RS Stock No.:
- 210-4287
- Mfr. Part No.:
- 1SVR508020R0000 CT-MFC.12
- Brand:
- ABB
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$183.19
(exc. GST)
$201.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 76 unit(s) shipping from 16 November 2026
- Plus 17 unit(s) shipping from 23 November 2026
- Plus 14 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $183.19 |
| 10 - 49 | $178.73 |
| 50 + | $171.04 |
*price indicative
- RS Stock No.:
- 210-4287
- Mfr. Part No.:
- 1SVR508020R0000 CT-MFC.12
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Timer Relay | |
| Function | Stillson Pipe | |
| Mount Type | DIN Rail, Snap-On | |
| Time Range | 0.05 s → 100 h | |
| Number of Contacts | 1 | |
| Switching Voltage | 250V | |
| Number of Timer Functions | Multifunction | |
| Contact Configuration | SPDT | |
| IP Rating | IP20, IP50 | |
| Supply AC Voltage | 24V ac, 240V ac | |
| Supply DC Voltage | 24 → 240 V dc | |
| Minimum Operating Temperature | -20°C | |
| Contact Current | 4A | |
| Mode | Multifunction | |
| Maximum Operating Temperature | 60°C | |
| Terminal Type | Screw | |
| Length | 63mm | |
| Standards/Approvals | EN 50581, CAN/CSA C22.2 No.14, IEC/EN 61812-1, UL 508 | |
| Width | 17.5mm | |
| Height | 63mm | |
| Series | CT-C | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Timer Relay | ||
Function Stillson Pipe | ||
Mount Type DIN Rail, Snap-On | ||
Time Range 0.05 s → 100 h | ||
Number of Contacts 1 | ||
Switching Voltage 250V | ||
Number of Timer Functions Multifunction | ||
Contact Configuration SPDT | ||
IP Rating IP20, IP50 | ||
Supply AC Voltage 24V ac, 240V ac | ||
Supply DC Voltage 24 → 240 V dc | ||
Minimum Operating Temperature -20°C | ||
Contact Current 4A | ||
Mode Multifunction | ||
Maximum Operating Temperature 60°C | ||
Terminal Type Screw | ||
Length 63mm | ||
Standards/Approvals EN 50581, CAN/CSA C22.2 No.14, IEC/EN 61812-1, UL 508 | ||
Width 17.5mm | ||
Height 63mm | ||
Series CT-C | ||
- COO (Country of Origin):
- BG
ABB Timer Relay, 6 Functions, 24 to 240V AC/DC Supply Voltage - CT-C Series - 1SVR508020R0000
Do you need a space-saving timer relay to add a preset time delay function to your circuit? With slim dimensions of 22.5 (W) x 78 (L) x 78.5mm (D), this timer relay from ABB is a good choice for applications where space is at a premium. A choice of time delays ranging from 0.05s to 100h and compatibility with 24 to 240V AC/DC supply voltages make this device adaptable to the needs of your system.
Features & Benefits
• 6 different functions combine the actions of several standalone units into one, saving space and boosting efficiency
• Operating temperature range of -20°C to +60°C for use in harsh environments
• DIN-rail mounting and screw terminals for quick installation and configuration with other devices
Applications
• Pumps
• Drive motors
• Light systems
• Alarms
What type of terminal switch does this unit contain?
This relay contains an SPDT switch for reliability and a robust design.
How does this relay work?
When an electric current energises a coil inside the relay, it opens or closes a switch to complete a circuit, sending an output signal to connected devices for a preset period of time.
- RS Stock No. 2104289
- Mfr. Part No. 1SVR508100R0000
Each
$77.80
- RS Stock No. 2104296
- Mfr. Part No. 1SVR508160R0000
Each
$244.46
- RS Stock No. 2104297
- Mfr. Part No. 1SVR508160R0100
Each
$148.31
- RS Stock No. 2104288
- Mfr. Part No. 1SVR508020R1100 CT-MFC.21
Each
$264.95
Related links
- ABB CT-C Series DIN Rail Timer Relay 12 to 240 V dc 12V ac 0.05 s to 100 h,
- ABB CT-C Series DIN Rail Timer Relay 240 V ac 1-Function, SPDT Switch Configuration
- ABB CT-C Series DIN Rail Timer Relay 24 to 240 V ac 24V ac 0.05 s to 100 h SPDT
- ABB CT-C Series DIN Rail Timer Relay 24 to 48 V dc 24V ac 0.05 s to 100 h SPDT
- ABB CT-C Series DIN Rail Timer Relay 24 to 48 V dc 24V ac 0.05 s to 10 min, 1-Function
- ABB CT-C Series DIN Rail Timer Relay 240 V ac 1-Function, SPDT Switch
- ABB CT-C Series DIN Rail Timer Relay 24 to 240 V ac 24V ac 0.05 s to 100 h SPDT
- ABB CT-C Series DIN Rail Timer Relay 110 to 130 V ac 110V ac 0.05 to 1 s SPDT Switch










