Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 196-2307
- Mfr. Part No.:
- 13.72.8.230.B000
- Brand:
- Finder
Technical data sheets
Legislation and Compliance
Product Details
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
FINDER YESLY 2 CHANNEL BLUETOOTH RELAY
Multifunction relay compatible with the most popular Italian wall switch systems
• 2 independent and programmable channels
• 21 available functions 1
• Default function (both channels): RI – Step relay (pushbutton control)
• 2 outputs with NO contacts rated 6 A 230 V AC
• Lamp load: 200 W 230 VAC
• 2 inputs for wired pushbuttons (one input per channel).
Up to 5 illuminated pushbuttons per input.
Can be managed through standard pushbuttons, wireless buttons, smartphone
• Management of up to 8 scenarios
• App programming with iOS or Android Smartphone
• Supply voltage 230 V AC (50/60 Hz)
• Secure Bluetooth 4.2 Low Energy connection with 128-bit encryption
• Compatible with most popular residential and commercial frame systems such as: AVE®*, Bticino®*, Gewiss®*, Simon Urmet®*, Vimar®*, through the use of special adaptors included in the box
Type 13.72.8.230.B000 - white
• 21 available functions 1
• Default function (both channels): RI – Step relay (pushbutton control)
• 2 outputs with NO contacts rated 6 A 230 V AC
• Lamp load: 200 W 230 VAC
• 2 inputs for wired pushbuttons (one input per channel).
Up to 5 illuminated pushbuttons per input.
Can be managed through standard pushbuttons, wireless buttons, smartphone
• Management of up to 8 scenarios
• App programming with iOS or Android Smartphone
• Supply voltage 230 V AC (50/60 Hz)
• Secure Bluetooth 4.2 Low Energy connection with 128-bit encryption
• Compatible with most popular residential and commercial frame systems such as: AVE®*, Bticino®*, Gewiss®*, Simon Urmet®*, Vimar®*, through the use of special adaptors included in the box
Type 13.72.8.230.B000 - white
