RS PRO Panel Timer Relay, 2-Contact, 100 → 125 V dc 110V ac, 0.1 s → 300 h, Multifunction-Function, DPDT
- RS Stock No.:
- 179-2921
- Brand:
- RS PRO
Subtotal (1 unit)*
$64.58
(exc. GST)
$71.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 18 unit(s) shipping from 16 November 2026
- Plus 16 unit(s) shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $64.58 |
*price indicative
- RS Stock No.:
- 179-2921
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Timer Relay | |
| Mount Type | Panel | |
| Time Range | 0.1 s → 300 h | |
| Number of Contacts | 2 | |
| Number of Timer Functions | Multifunction | |
| Contact Configuration | DPDT | |
| Supply DC Voltage | 100 → 125 V dc | |
| Timing Adjustment | Dial | |
| Supply AC Voltage | 110V ac | |
| Contact Current | 5A | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Terminal Type | 11-Pin | |
| Mode | Multifunction | |
| Standards/Approvals | RoHS | |
| Length | 52.3mm | |
| Height | 48mm | |
| Width | 48mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Timer Relay | ||
Mount Type Panel | ||
Time Range 0.1 s → 300 h | ||
Number of Contacts 2 | ||
Number of Timer Functions Multifunction | ||
Contact Configuration DPDT | ||
Supply DC Voltage 100 → 125 V dc | ||
Timing Adjustment Dial | ||
Supply AC Voltage 110V ac | ||
Contact Current 5A | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Terminal Type 11-Pin | ||
Mode Multifunction | ||
Standards/Approvals RoHS | ||
Length 52.3mm | ||
Height 48mm | ||
Width 48mm | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
11 pin plug-in
Analogue Dial Display
Multi-function timer
Related links
- RS PRO TCR Series Panel Timer Relay 100 to 125 V dc 220V ac Multifunction-Function, DPDT
- RS PRO TCR Series Panel Timer Relay 100 to 125 V dc 230V ac Multifunction-Function, DPDT
- RS PRO TCR Series Panel Timer Relay 100 to 125 V dc 24V ac Multifunction-Function, DPDT
- RS PRO TCR Series Panel Timer Relay 100 to 125 V dc 24V ac 0.1 s to 300 h
- RS PRO TCR Series Panel Timer Relay 24 V dc 110V ac 1-Function, 2 x SPDT Switch
- RS PRO TCR Series Panel Timer Relay 24 V dc 24V ac 1-Function, 2 x SPDT Switch
- RS PRO TCR Series Panel Timer Relay 24 V dc 220V ac 1-Function, 2 x SPDT Switch
- Omron H3YN Series Panel Timer Relay 24 V 24V ac Multifunction-Function, DPDT Switch
