Siemens 3RP25 Series DIN Rail Timer Relay, 2-Contact 200V ac, 240 V ac, 380 V ac, 440 V ac, 3 → 60 s, 1-Function,

Subtotal (1 unit)*

$251.14

(exc. GST)

$276.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$251.14

*price indicative

RS Stock No.:
124-9393
Mfr. Part No.:
3RP2576-2NM20
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Timer Relay

Mount Type

DIN Rail

Function

Valve

Time Range

3 → 60 s

Number of Contacts

2

Switching Voltage

500V

Number of Timer Functions

1

Contact Configuration

DPST

IP Rating

IP20

Supply AC Voltage

200V ac, 240V ac, 380V ac, 440V ac

Minimum Operating Temperature

-25°C

Contact Current

5A

Terminal Type

Push-in

Maximum Operating Temperature

60°C

Mode

Star-Delta

Width

91.6mm

Standards/Approvals

UL, IEC 61812-1, IEC 60664, IEC 60529, IEC 60068-2-27, EN 954-1

Height

100mm

Length

22.5mm

Series

3RP25

COO (Country of Origin):
DE

Siemens SIRIUS 3RP25 – Star Delta Timer Relay


SIRIUS 3RP25 series time relays are used in control, starting, and protective circuits for all switching operations involving time delays.

Their fully developed concept and space-saving, compact design make the time relays ideal modules for control cabinet, switchgear and control manufacturers in the industry.

Star delta time relay

LED indicator

Screw-type or spring-loaded terminals

Time range selector switch on the front

DIN rail mounting

Accessories for 3RP25

- Push-in lugs for wall mounting, stock-no. 831-6088

- Sealing cover for 17.5 mm time relays, stock-no. 831-6081

- Sealing cover for 22.5 mm time relays, stock-no. 831-6085

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy