Omron H3RN Series Panel Timer Relay, 2-Contact, 12 → 24 V dc 24V ac, 0.1 min → 10 h,
- RS Stock No.:
- 106-6276
- Mfr. Part No.:
- H3RN-11-B 24VDC
- Brand:
- Omron
Subtotal (1 unit)*
$127.65
(exc. GST)
$140.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $127.65 |
*price indicative
- RS Stock No.:
- 106-6276
- Mfr. Part No.:
- H3RN-11-B 24VDC
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Timer Relay | |
| Function | Timer | |
| Mount Type | Panel | |
| Time Range | 0.1 min → 10 h | |
| Number of Contacts | 2 | |
| Number of Timer Functions | Multifunction | |
| Switching Voltage | 250V ac | |
| Contact Configuration | SPDT | |
| IP Rating | IP40 | |
| Timing Adjustment | Dial | |
| Supply AC Voltage | 24V ac | |
| Contact Current | 3A | |
| Minimum Operating Temperature | -10°C | |
| Supply DC Voltage | 12 → 24 V dc | |
| Maximum Operating Temperature | 55°C | |
| Terminal Type | Plug-In | |
| Mode | Multifunction | |
| Standards/Approvals | EN 61812-1, CE, cULus, UL, CSA, IEC 60664-1 | |
| Width | 47.2mm | |
| Height | 31.2mm | |
| Length | 12.8mm | |
| Series | H3RN | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Timer Relay | ||
Function Timer | ||
Mount Type Panel | ||
Time Range 0.1 min → 10 h | ||
Number of Contacts 2 | ||
Number of Timer Functions Multifunction | ||
Switching Voltage 250V ac | ||
Contact Configuration SPDT | ||
IP Rating IP40 | ||
Timing Adjustment Dial | ||
Supply AC Voltage 24V ac | ||
Contact Current 3A | ||
Minimum Operating Temperature -10°C | ||
Supply DC Voltage 12 → 24 V dc | ||
Maximum Operating Temperature 55°C | ||
Terminal Type Plug-In | ||
Mode Multifunction | ||
Standards/Approvals EN 61812-1, CE, cULus, UL, CSA, IEC 60664-1 | ||
Width 47.2mm | ||
Height 31.2mm | ||
Length 12.8mm | ||
Series H3RN | ||
- COO (Country of Origin):
- JP
Omron H3RN Series Timer Relay, 24V Supply Voltage, SPDT Contact Configuration - H3RN-11-B 24VDC
This timer relay provides adjustable timing control for industrial automation and control panels, offering multifunction timing modes for sequencing and delay requirements. It is intended for panel mounting and designed to work where compact, configurable timing is needed in electrical, electronic and mechanical systems.
Features and Benefits:
• 0.1 min to 10 h selectable range for flexible process timing
• SPDT contact arrangement delivering single pole double throw switching
• 3A contact rating supports moderate control loads
• Plug-in terminals for Rapid replacement and maintenance
• 12–24V DC or 24V AC supply for versatile installation
• IP40 enclosure rating suitable for protected panel environments
• SPDT contact arrangement delivering single pole double throw switching
• 3A contact rating supports moderate control loads
• Plug-in terminals for Rapid replacement and maintenance
• 12–24V DC or 24V AC supply for versatile installation
• IP40 enclosure rating suitable for protected panel environments
Applications
• Suitable for sequencing control in assembly-line automation
• Ideal for delay functions in HVAC control panels
• Used with motor starters for timed on/off cycles
• Can be used for lighting control in industrial installations
• Used for timing interlocks in electromechanical test rigs
• Ideal for delay functions in HVAC control panels
• Used with motor starters for timed on/off cycles
• Can be used for lighting control in industrial installations
• Used for timing interlocks in electromechanical test rigs
What Terminal style is provided for wiring and service?
It uses plug-in terminals that permit quick removal and replacement without rewiring during maintenance.
Which temperature conditions permit reliable operation?
The relay operates between -10°C and 55°C, covering common indoor industrial ambient ranges.
How does the relay meet international electrical standards?
It conforms to multiple recognised standards including EN 61812-1 and IEC 60664-1, as well as North American approvals for cross-market use.
What switching voltage can the contacts handle?
The contacts are rated for switching up to 250V AC, enabling compatibility with typical control voltages.
How many distinct timer functions are available?
The device provides multiple timer functions selectable to suit different sequencing and delay requirements.
- RS Stock No. 2361234
- Mfr. Part No. H3RN-2 24VDC
Each
$148.28
- RS Stock No. 1066271
- Mfr. Part No. H3RN-1-B 12VDC
Each
$134.88
- RS Stock No. 1770103
- Mfr. Part No. H3RN-21-B DC24
Each
$124.12
- RS Stock No. 9148205
- Mfr. Part No. REXL2TMJD
Each
$86.62
Related links
- Omron H3RN Series Panel Timer Relay 12 to 24 V dc 24V ac Multifunction-Function, SPDT
- Omron H3RN Series Panel Timer Relay 12 to 24 V dc 12V ac Multifunction-Function, SPDT
- Omron H3RN Series Panel Timer Relay 12 V dc 12V ac Multifunction-Function, SPDT Switch
- Omron H3RN Series Panel Timer Relay 12 to 24 V dc 24V ac Multifunction-Function, DPST
- Omron H3RN Series DIN Rail Solid State Timer 24 V dc Multifunction-Function, SPDT Switch
- Omron H3RN Series Timer Relay 24 V dc 24V ac Multifunction-Function, SPDT Switch
- Omron H3RN Series Panel Timer Relay 12 V dc 12V ac Multifunction-Function, SPDT Switch
- Omron H3RN Series Panel Timer Relay 24 V dc 24V ac Multifunction-Function, SPDT Switch












