Schneider Electric RE10R Series DIN Rail Electronic Timing Relay, 1-Contact, 24, 1 CO Switch Configuration
- RS Stock No.:
- 690-578
- Mfr. Part No.:
- RE10RCMUN
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$48.50
(exc. GST)
$53.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $48.50 |
*price indicative
- RS Stock No.:
- 690-578
- Mfr. Part No.:
- RE10RCMUN
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Electronic Timing Relay | |
| Function | OFF Delay | |
| Mount Type | DIN Rail | |
| Number of Contacts | 1 | |
| Contact Configuration | 1 CO | |
| IP Rating | IP40 | |
| Contact Current | 5A | |
| Supply DC Voltage | 24 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Terminal Type | Screw Terminal | |
| Height | 58.5mm | |
| Series | RE10R | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Electronic Timing Relay | ||
Function OFF Delay | ||
Mount Type DIN Rail | ||
Number of Contacts 1 | ||
Contact Configuration 1 CO | ||
IP Rating IP40 | ||
Contact Current 5A | ||
Supply DC Voltage 24 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Terminal Type Screw Terminal | ||
Height 58.5mm | ||
Series RE10R | ||
- COO (Country of Origin):
- IN
The Schneider Electric Modular timing relay belongs to Schneider Electric's Easy Harmony Timer relays range. This is a 5A, 24Vac/dc or 240Vac supply, 1 CO, DIN rail mount timer relay and OFF delay with control signal 'C' time function. This timer relay can be set between 0.1 seconds and 30 hours OFF delay timing with control signal. It has 1 changeover (CO) 5A contact, in SPDT (single pole double throw) configuration. It has single OFF delay time function in 17.5mm form-factors, allowing for a flexible and easy installation on DIN rail.
Compact size
Simplified panel design 17.5mm width same as 1-pole circuit breaker
Intuitive time setting, for adjustment: from 0.01 s to 30 hrs
Compatible with a wide range of applications including machines and buildings
Related links
- Schneider Electric RE10R Series DIN Rail Electronic Timing Relay 24 240, 1 CO Switch Configuration
- Schneider Electric RE10R Series DIN Rail Electronic Timing Relay 24 240 1 CO Switch
- Crouzet DIN Rail Timer Relay 24 V dc 24V ac 0.6 to 160 s DPDT Switch Configuration
- Crouzet MBR1 Series DIN Rail Timer Relay 24 V dc 24V ac 0.1 s to 100 h SPDT Switch
- Tele ENYA Series DIN Rail Phase/Voltage Monitoring Relays 24/240 V ac/dc 24V ac 100 h,
- Finder 83 Series DIN Rail Timer Relay 24 V dc 24V ac 1-Function, SPDT Switch Configuration
- RS PRO DIN Rail Timer Relay 24 to 240 V dc 24V ac 1 s, SPDT Switch Configuration
- ABB DIN Rail Timer Relay 24 V dc 24V ac 0.05 s to 10 min SPDT Switch Configuration
