Tempatron 2B Series Timer Relay, 2-Contact 240V ac, 5 → 200 s, 1-Function, DPDT Switch Configuration
- RS Stock No.:
- 349-917
- Mfr. Part No.:
- 2BDC200SLP200SLP240VAC
- Brand:
- Tempatron
Get a bulk buy discount
Add 25 more to save $95.75
View bulk pricing optionsSubtotal (1 unit)*
$217.58
(exc. GST)
$239.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $217.58 | - |
| 25 - 49 | $213.75 | $95.75 |
| 50 + | $209.81 | $388.50 |
*price indicative
- RS Stock No.:
- 349-917
- Mfr. Part No.:
- 2BDC200SLP200SLP240VAC
- Brand:
- Tempatron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tempatron | |
| Product Type | Timer Relay | |
| Time Range | 5 → 200 s | |
| Number of Contacts | 2 | |
| Number of Timer Functions | 1 | |
| Contact Configuration | DPDT | |
| IP Rating | IP40 | |
| Supply AC Voltage | 240V ac | |
| Timing Adjustment | Screwdriver Slot | |
| Contact Current | 10A | |
| Minimum Operating Temperature | -10°C | |
| Terminal Type | 8-Pin | |
| Maximum Operating Temperature | 60°C | |
| Mode | Other | |
| Height | 108mm | |
| Width | 48mm | |
| Length | 48mm | |
| Standards/Approvals | EN/IEC | |
| Series | 2B | |
| Select all | ||
|---|---|---|
Brand Tempatron | ||
Product Type Timer Relay | ||
Time Range 5 → 200 s | ||
Number of Contacts 2 | ||
Number of Timer Functions 1 | ||
Contact Configuration DPDT | ||
IP Rating IP40 | ||
Supply AC Voltage 240V ac | ||
Timing Adjustment Screwdriver Slot | ||
Contact Current 10A | ||
Minimum Operating Temperature -10°C | ||
Terminal Type 8-Pin | ||
Maximum Operating Temperature 60°C | ||
Mode Other | ||
Height 108mm | ||
Width 48mm | ||
Length 48mm | ||
Standards/Approvals EN/IEC | ||
Series 2B | ||
- COO (Country of Origin):
- GB
8 Pin Asymmetrical– Octal Base
Functions - 651
LED indication of power on and relay energised
Supply frequency range 50-60Hz
AgCdO contact material
Standards
EN 50081-1, EN 50082-1, EN 61010-1
Tempatron 2B Series Timer Relay, 2-Contact 240V ac, 5 → 200 s, 1-Function, DPDT Switch Configuration
- RS Stock No. 0349888
- Mfr. Part No. 2BDE200SLP240VAC
Each
$186.00
- RS Stock No. 0349872
- Mfr. Part No. 2BDE20SLP240VAC
Each
$176.70
- RS Stock No. 0347804
- Mfr. Part No. 2BDC20SLP20SLP240VAC
Each
$226.75
Tempatron 2B Series Timer Relay, 2-Contact 110V ac, 5 → 200 s, 1-Function, DPDT Switch Configuration
- RS Stock No. 0349901
- Mfr. Part No. 2BDE200SLP110VAC
Each
$177.13
Related links
- Tempatron 2B Series Timer Relay 3 to 60 min DPDT Switch Configuration
- Tempatron 2B Series Timer Relay 0.5 to 20 s DPDT Switch Configuration
- Tempatron 2B Series Timer Relay 5 to 200 s DPDT Switch Configuration
- Tempatron 2B Series Timer Relay 1.5 to 30 min DPDT Switch Configuration
- Tempatron 2B Series Timer Relay 5 to 200 s DPDT Switch Configuration
- Tempatron 2B Series Timer Relay 1.5 to 30 min DPDT Switch Configuration
- Tempatron 2B Series Timer Relay 0.5 to 20 s DPDT Switch Configuration
- Tempatron 2B Series Timer Relay 12 V dc 12V ac 1-Function, DPDT Switch Configuration











