RS PRO DIN Rail Timer Relay, 2-Contact, 230 V ac 230V ac, 0.1 s → 576 h, 10-Function, 2 NO/1 NC Switch
- RS Stock No.:
- 323-891
- Brand:
- RS PRO
Subtotal (1 unit)*
$114.96
(exc. GST)
$126.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $114.96 |
*price indicative
- RS Stock No.:
- 323-891
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Timer Relay | |
| Mount Type | DIN Rail | |
| Function | Multifunction | |
| Time Range | 0.1 s → 576 h | |
| Number of Contacts | 2 | |
| Switching Voltage | 250V ac | |
| Number of Timer Functions | 10 | |
| Contact Configuration | 2 NO/1 NC | |
| IP Rating | IP20 | |
| Contact Current | 10A | |
| Supply AC Voltage | 230V ac | |
| Supply DC Voltage | 230 V ac | |
| Minimum Operating Temperature | -25°C | |
| Terminal Type | Screw | |
| Maximum Operating Temperature | 70°C | |
| Mode | Interval | |
| Standards/Approvals | C-Tick, UL94, CE | |
| Width | 9mm | |
| Length | 18mm | |
| Height | 90mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Timer Relay | ||
Mount Type DIN Rail | ||
Function Multifunction | ||
Time Range 0.1 s → 576 h | ||
Number of Contacts 2 | ||
Switching Voltage 250V ac | ||
Number of Timer Functions 10 | ||
Contact Configuration 2 NO/1 NC | ||
IP Rating IP20 | ||
Contact Current 10A | ||
Supply AC Voltage 230V ac | ||
Supply DC Voltage 230 V ac | ||
Minimum Operating Temperature -25°C | ||
Terminal Type Screw | ||
Maximum Operating Temperature 70°C | ||
Mode Interval | ||
Standards/Approvals C-Tick, UL94, CE | ||
Width 9mm | ||
Length 18mm | ||
Height 90mm | ||
- COO (Country of Origin):
- PL
RS PRO Timer Relay, Semiconductor Output, Zero Voltage Switching
The RS PRO Timer Relay is designed for precise control of loads supplied with AC voltage. It features a semiconductor output for reliable performance and is ideal for applications requiring high switching frequency. This multifunctional timer relay offers a wide time range, making it suitable for various industrial applications.
Features and Benefits
Semiconductor Output (Symistor): Ensures reliable control of AC voltage loads
Zero Voltage Switching On, Zero Current Switching Off: Minimises surge when switched on
No Wear and Tear of Relay Contacts: Suitable for high switching frequency operations
Output Separated from Input: Allows flexibility in powering and controlling from different phases
Applications
Industrial automation
Process control
HVAC systems
Lighting control
Additional Information
Mounting Type: Rail Mount
Contact Configuration: 2 NO, 1 NC
Time Range: 0.1 s to 576 h
Number of Timer Functions: 10
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO DIN Rail Timer Relay 230 V ac 230V ac 1-Function, SPDT Switch Configuration
- RS PRO DIN Rail Timer Relay 264 V ac 264V ac 10-Function, SPDT Switch Configuration
- RS PRO DIN Rail Timer Relay 12 to 264 V ac/dc 12V ac 0.1 s to 576 h SPDT Switch
- RS PRO DIN Rail Timer Relay 195 to 253 V ac 195V ac 0.1 s to 576 h SPDT Switch
- RS PRO DIN Rail Timer Relay 24 to 230 V ac 230V ac 0.1 s to 100 h SPDT Switch
- Broyce Control LEDK Series DIN Rail Timer Relay 230 V dc 12V ac 0.1 s to 100 h 2 x
- Grasslin tako MF 200 Series DIN Rail Timer Relay 12V ac 0.1 s to 100 h, 10-Function
- RS PRO DIN Rail Timer Relay 230 V ac 230V ac SPDT Switch Configuration