Allen Bradley 700-SKOZ Series DIN Rail Mount Timer Relay, 5 → 24V dc, 2-Contact, 0.1 to 10h, DPDT
- RS Stock No.:
- 265-736
- Mfr. Part No.:
- 700-SKOZ2Z25
- Brand:
- Allen Bradley
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 265-736
- Mfr. Part No.:
- 700-SKOZ2Z25
- Brand:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Supply Voltage | 5 → 24V dc | |
| Mounting Type | DIN Rail | |
| Mode of Operation | Interval (One Shot) | |
| Time Range | 0.1 to 10h | |
| Number of Contacts | 2 | |
| Number of Timer Functions | Multi Function | |
| Contact Configuration | DPDT | |
| Series | 700-SKOZ | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Supply Voltage 5 → 24V dc | ||
Mounting Type DIN Rail | ||
Mode of Operation Interval (One Shot) | ||
Time Range 0.1 to 10h | ||
Number of Contacts 2 | ||
Number of Timer Functions Multi Function | ||
Contact Configuration DPDT | ||
Series 700-SKOZ | ||
- COO (Country of Origin):
- JP
The Allen Bradley Slim Line Relays are compact, high-performance relays designed for industrial and automation applications requiring fast response times and reliable operation. These relay serve as an interface between high-voltage sensors and low-voltage logic devices, offering versatility and ease of integration.
High response speed models
Input sensor module to allow high voltage DC sensor
Interface to low voltage device such as a PC output module for typical SSR applications
LED indicator
Input sensor module to allow high voltage DC sensor
Interface to low voltage device such as a PC output module for typical SSR applications
LED indicator
Related links
- Allen Bradley 700-SCZY Series DIN Rail Mount Timer Relay 2-Contact DPDT
- Allen Bradley 700-SANY Series DIN Rail Mount Timer Relay 2-Contact DPDT
- Allen Bradley 700-SCNN Series DIN Rail Mount Timer Relay 2-Contact DPDT
- Allen Bradley 700-SFNY Series DIN Rail Mount Timer Relay 2-Contact DPDT
- Allen Bradley 700-SKICZ Series DIN Rail Mount Timer Relay 2-Contact DPDT
- Allen Bradley 700-FSM6 Series DIN Rail Mount Timer Relay 2-Contact DPDT
- Allen Bradley 700-SCNY Series DIN Rail Mount Timer Relay 2-Contact DPDT
- Allen Bradley 700-FSM7 Series DIN Rail Mount Timer Relay 2-Contact DPDT
