ABB 1SVR Series DIN Rail Timer Relay, 2-Contact, 48 V dc 24V ac, 240 V ac, 0.05 s → 100 h, 1-Function, DPDT
- RS Stock No.:
- 185-104
- Mfr. Part No.:
- 1SVR500160R0100 - CT-TGD.22
- Brand:
- ABB
Subtotal (1 unit)*
$222.44
(exc. GST)
$244.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $222.44 |
*price indicative
- RS Stock No.:
- 185-104
- Mfr. Part No.:
- 1SVR500160R0100 - CT-TGD.22
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Timer Relay | |
| Mount Type | DIN Rail | |
| Time Range | 0.05 s → 100 h | |
| Number of Contacts | 2 | |
| Number of Timer Functions | 1 | |
| Switching Voltage | 12V | |
| Contact Configuration | DPDT | |
| IP Rating | IP50 | |
| Timing Adjustment | Screwdriver Slot | |
| Minimum Operating Temperature | -20°C | |
| Supply AC Voltage | 24V ac, 240V ac | |
| Supply DC Voltage | 48 V dc | |
| Contact Current | 3A | |
| Maximum Operating Temperature | 60°C | |
| Terminal Type | Screw | |
| Mode | Other | |
| Height | 100mm | |
| Standards/Approvals | CE, RoHS | |
| Length | 78mm | |
| Width | 22.5mm | |
| Series | 1SVR | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Timer Relay | ||
Mount Type DIN Rail | ||
Time Range 0.05 s → 100 h | ||
Number of Contacts 2 | ||
Number of Timer Functions 1 | ||
Switching Voltage 12V | ||
Contact Configuration DPDT | ||
IP Rating IP50 | ||
Timing Adjustment Screwdriver Slot | ||
Minimum Operating Temperature -20°C | ||
Supply AC Voltage 24V ac, 240V ac | ||
Supply DC Voltage 48 V dc | ||
Contact Current 3A | ||
Maximum Operating Temperature 60°C | ||
Terminal Type Screw | ||
Mode Other | ||
Height 100mm | ||
Standards/Approvals CE, RoHS | ||
Length 78mm | ||
Width 22.5mm | ||
Series 1SVR | ||
- COO (Country of Origin):
- BG
ABB Timer Relay, 5A Maximum Current Rating, 17.5mm Width - CT-D Series - 1SVR500210R0100 - CT-SAD.22
Keep your automated appliances working in sync with this ABB timer relay. The device switches at a set time after receiving a signal, providing the close process control needed to safely handle large electrical loads. With an adjustable time delay between 0.05 seconds and 10 minutes, it's ideal for use in fast-paced systems. Switching a pair of appliances at once is no issue, thanks to the unit's two contacts. Simple rotary dials on the front face make adjusting the time delay easy.
Features & Benefits
• Transition times between 20 and 50ms, ensuring responsive switching after delay
• Mounts to a DIN rail for quick and tool-free fitting
• Measures just 17.5 (W) x 70 (H) x 63mm (D), so it slots into small enclosures
• Labelled terminals for clear identification
• Built tough, as it handles operating temperatures between -20°C and +60°C
Applications
• Motor starters
• Assembly plants
• Material handling
How do I know the status of this unit's inputs?
This relay comes with front-facing LED indicators that signal its power and input status, so you can speed through spot-checks.
Related links
- ABB 1SVR Series DIN Rail Timer Relay 48 V dc 24V ac 0.05 s to 100 h DPDT Switch
- ABB 1SVR Series DIN Rail Timer Relay 48 V dc 24V ac 0.05 s to 10 min DPST Switch
- ABB 1SVR Series DIN Rail Timer Relay 24 V dc 24V ac 0.05 s to 300 h DPDT Switch
- ABB 1SVR Series DIN Rail Timer Relay 48 V dc 24V ac 0.05 s to 100 h SPDT Switch
- ABB 1SVR Series DIN Rail Timer Relay 24 V dc 24V ac 0.05 s to 300 h DPDT
- ABB 1SVR Series DIN Rail Timer Relay 24 V dc 240V ac Multifunction-Function, SPDT Switch
- ABB 1SVR Series DIN Rail Timer Relay 24 V dc 24V ac 0.05 s to 300 h SPDT
- ABB DIN Rail Timer Relay 48 V dc 24V ac 0.05 s to 300 h DPDT Switch