Schneider Electric Unica NU353518 Timer Carton (Cardboard)
- RS Stock No.:
- 276-2186
- Mfr. Part No.:
- NU353518
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$193.68
(exc. GST)
$213.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $193.68 |
*price indicative
- RS Stock No.:
- 276-2186
- Mfr. Part No.:
- NU353518
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Mount Type | Screw | |
| Product Type | Timer | |
| Sub Type | Countdown Timer Relay | |
| Package Type | Carton (Cardboard) | |
| Maximum Supply Voltage | 230V ac | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | EN 301-489-17, FIMKO, EN 60669-2-1, CE, NEMKO, 2014/30/EU, EAC, VDE, SEMKO, EN 300-328, 2014/35/EU, EN 60730-2-7 | |
| Height | 45mm | |
| Series | Unica | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Mount Type Screw | ||
Product Type Timer | ||
Sub Type Countdown Timer Relay | ||
Package Type Carton (Cardboard) | ||
Maximum Supply Voltage 230V ac | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals EN 301-489-17, FIMKO, EN 60669-2-1, CE, NEMKO, 2014/30/EU, EAC, VDE, SEMKO, EN 300-328, 2014/35/EU, EN 60730-2-7 | ||
Height 45mm | ||
Series Unica | ||
Automotive Standard No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LV
The Schneider Electric Countdown timer relay with electronic technology and Push button actuator is for indoor installation.
Resistant to chemical agents
RoHS compliant
Mercury free
Related links
- Schneider Electric, Unica IP2XC Anthracite Light Switch
- Schneider Electric Unica Anthracite Plug Socket
- Schneider Electric, Unica IP2XC White Socket
- Schneider Electric, Unica IP20 White Socket
- Schneider Electric Unica Series LED Lamp
- Schneider Electric, Unica IP2XC White Straight Connector
- Schneider Electric, Unica IP20 Grey Light Switch
- Schneider Electric Unica Anthracite 1 Gang Plug Socket
