Maxim Integrated ICM ICM7555IPA+ Timer Circuit, 1, 8-Pin PDIP
- RS Stock No.:
- 189-8665
- Mfr. Part No.:
- ICM7555IPA+
- Brand:
- Maxim Integrated
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 189-8665
- Mfr. Part No.:
- ICM7555IPA+
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Mount Type | Through Hole | |
| Product Type | Timer Circuit | |
| Package Type | PDIP | |
| Number of Internal Timers | 1 | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 18V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 3.302mm | |
| Standards/Approvals | No | |
| Length | 9.525mm | |
| Automotive Standard | No | |
| Series | ICM | |
| Propagation Delay Test Condition | 10pF | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Mount Type Through Hole | ||
Product Type Timer Circuit | ||
Package Type PDIP | ||
Number of Internal Timers 1 | ||
Pin Count 8 | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 18V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Height 3.302mm | ||
Standards/Approvals No | ||
Length 9.525mm | ||
Automotive Standard No | ||
Series ICM | ||
Propagation Delay Test Condition 10pF | ||
- COO (Country of Origin):
- PH
555 Timer, Maxim Integrated
Maxim Integrated offers the 555 timer, a highly stable controller capable of producing accurate timing pulses. With monostable operation, you control the time delay by one external resistor and one capacitor. With a stable operation, the frequency and duty cycle are accurately controlled with two external resistors and one capacitor.
Timers/Timing Generators
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Related links
- Maxim Integrated ICM Timer Circuit 8-Pin PDIP
- Maxim Integrated ICM ICM7242IPA+ Timer Circuit 8-Pin PDIP
- Maxim Integrated ICM Timer Circuit 14-Pin SOIC
- Maxim Integrated ICM ICM7556ISD+ Timer Circuit 14-Pin SOIC
- Renesas Electronics ICM ICM7242IPAZ Timer Circuit 8-Pin PDIP
- Renesas Electronics ICM ICM7555IPAZ Programmable Timer Circuit 8-Pin PDIP
- Renesas Electronics ICM Programmable Timer Circuit 8-Pin PDIP
- Renesas Electronics ICM Timer Circuit 8-Pin PDIP
