onsemi FT3001MPX, Precision Timer, 4, 8-Pin MLP
- RS Stock No.:
- 166-2846
- Mfr. Part No.:
- FT3001MPX
- Brand:
- onsemi
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 166-2846
- Mfr. Part No.:
- FT3001MPX
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mounting Type | Surface Mount | |
| Timer Type | Reset | |
| Package Type | MLP | |
| Number of Internal Timers | 4 | |
| Pin Count | 8 | |
| Minimum Operating Supply Voltage | 1.8 V | |
| Maximum Operating Supply Voltage | 5 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Quiescent Current | 1µA | |
| Maximum Low Level Output Current | 500mA | |
| Maximum High Level Output Current | -500µA | |
| Maximum Propagation Delay Time @ Maximum CL | 7.2ns | |
| Length | 2mm | |
| Height | 0.75mm | |
| Width | 2mm | |
| Dimensions | 2 x 2 x 0.75mm | |
| Propagation Delay Test Condition | 5pF | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mounting Type Surface Mount | ||
Timer Type Reset | ||
Package Type MLP | ||
Number of Internal Timers 4 | ||
Pin Count 8 | ||
Minimum Operating Supply Voltage 1.8 V | ||
Maximum Operating Supply Voltage 5 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Maximum Quiescent Current 1µA | ||
Maximum Low Level Output Current 500mA | ||
Maximum High Level Output Current -500µA | ||
Maximum Propagation Delay Time @ Maximum CL 7.2ns | ||
Length 2mm | ||
Height 0.75mm | ||
Width 2mm | ||
Dimensions 2 x 2 x 0.75mm | ||
Propagation Delay Test Condition 5pF | ||
- COO (Country of Origin):
- CN
Reset Timers with Configurable and Fixed Delay, Fairchild Semiconductor
Fairchild Semiconductor offers a family of reset timers which allows the reset of the handset with the push-of-a-button. Reset timers are configurable in several programmable delay times, and fixed delay times in seconds. The longer delay times eliminate an inadvertent reset, due to an accidental key press.
Single or Dual switch option
Low Power consumption
ESD protection
Low Power consumption
ESD protection
Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Related links
- onsemi FPF2702MPX Power Switch IC 8-Pin, MLP
- onsemi FAN3229TMPX -3 A 18V 8-Pin, MLP
- onsemi FAN3227TMPX MOSFET Gate Driver 2 3 A MLP
- Texas Instruments NE555D 8-Pin SOIC
- DiodesZetex NE555S-13 8-Pin SOIC
- Renesas Electronics ICM7242IPAZ 8-Pin PDIP
- DiodesZetex NA555S-13 8-Pin SOIC
- Texas Instruments NE555P 8-Pin PDIP
