Texas Instruments CD CD4536BE Programmable Timer Circuit, 1, 16-Pin PDIP
- RS Stock No.:
- 145-0016
- Mfr. Part No.:
- CD4536BE
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 tube of 25 units)*
$24.68
(exc. GST)
$27.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 350 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 25 + | $0.987 | $24.68 |
*price indicative
- RS Stock No.:
- 145-0016
- Mfr. Part No.:
- CD4536BE
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Programmable Timer Circuit | |
| Mount Type | Through Hole | |
| Sub Type | Programmable | |
| Package Type | PDIP | |
| Number of Internal Timers | 1 | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 18V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 4.57mm | |
| Standards/Approvals | No | |
| Length | 19.3mm | |
| Automotive Standard | No | |
| Series | CD | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Programmable Timer Circuit | ||
Mount Type Through Hole | ||
Sub Type Programmable | ||
Package Type PDIP | ||
Number of Internal Timers 1 | ||
Pin Count 16 | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 18V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Height 4.57mm | ||
Standards/Approvals No | ||
Length 19.3mm | ||
Automotive Standard No | ||
Series CD | ||
4000 Series Multivibrators & Timers, Texas Instruments
Texas Instruments range of Monstable/Astable Multivibrators and Programmable Timers from the 4000 Series CMOS Logic Family
4000 CMOS Logic Family, Texas Instruments
CMOS Family devices
Wide operating voltage range: 3 to 18V
Related links
- Texas Instruments CD Programmable Timer Circuit 16-Pin PDIP
- Texas Instruments CD CD4536BE Programmable Timer Circuit 16-Pin PDIP
- Texas Instruments CD Programmable Timer Circuit 14-Pin PDIP
- Texas Instruments CD CD4541BE Programmable Timer Circuit 14-Pin PDIP
- Renesas Electronics ICM ICM7555IPAZ Programmable Timer Circuit 8-Pin PDIP
- Renesas Electronics ICM Programmable Timer Circuit 8-Pin PDIP
- Texas Instruments TLC Timer Circuit 8-Pin PDIP
- Texas Instruments LM555CN Timer Circuit 8-Pin PDIP
