Texas Instruments TLC TLC556CD Timer Circuit, 2, 14-Pin SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
787-779
Mfr. Part No.:
TLC556CD
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Timer Circuit

Mount Type

Surface

Package Type

SOIC

Number of Internal Timers

2

Pin Count

14

Maximum Supply Voltage

18V

Minimum Supply Voltage

2V

Maximum Propagation Delay Time @ M

75ns

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Height

1.58mm

Standards/Approvals

No

Length

8.65mm

Width

3.91mm

Series

TLC

Automotive Standard

No

Propagation Delay Test Condition

10pF

555 Timer, Texas Instruments


A range of highly stable precision timing circuits for the generation of accurate time delays or timing pulses. These timers can be operated in monostable (one-shot) or astable (oscillator) mode with timing periods ranging from less than a microsecond to several minutes. In addition to the original bipolar version, low-power CMOS and LinCMOS variants are also available. These devices are capable of longer timing periods and offering a significant reduction in power consumption. The range includes both single (551, 555) and dual (552, 556) versions of the timer.

Timers/Timing Generators


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy