Muller Timer Light Switch 230V

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$299.63

(exc. GST)

$329.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$299.63-
5 - 9$295.951%
10 +$290.583%

*price indicative

RS Stock No.:
849-3857
Mfr. Part No.:
972 413 EASY
Brand:
Muller
Find similar products by selecting one or more attributes.
Select all

Brand

Muller

Product Type

Timer Light Switch

Number of Channels

1

Terminal Type

Screw

Contact Configuration

SPDT

Memory Spaces

30

IP Rating

IP20, IP54

Maximum Supply Voltage

230V

Battery Life

10year

Height

90mm

Depth

63mm

Standards/Approvals

No

COO (Country of Origin):
DE

Paladin 972413 pro Digital Twilight Switch


Digital twilight switch

Illuminated display

Text based menu

Daily programming

1 channel

Switch off by time and duration/ Switch on by time and duration

Adjustable Lux threshold

Adjustable delay times

Adjustable light-hysteresis

30 memory locations

10 years battery-reserve

Minimum interval is 1 minute

Switching capacity 16A

Up to 30 permanent switching by date

Manual permanent mode

Manual override

Automatic sorting of switching times on readout

Fully automatic daylight saving time

Elapsed time and pulse counter

Advance warning function

Security by PIN code

Unlimited program security by EEPROM

Photoelectric


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy