Grasslin Analogue DIN Rail Time Switch 230V ac
- RS Stock No.:
- 283-0991
- Mfr. Part No.:
- 01.28.1001.1
- Brand:
- Grasslin
Subtotal (1 unit)*
$109.11
(exc. GST)
$120.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $109.11 |
*price indicative
- RS Stock No.:
- 283-0991
- Mfr. Part No.:
- 01.28.1001.1
- Brand:
- Grasslin
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Grasslin | |
| Product Type | DIN Rail Time Switch | |
| Sub Type | Analogue | |
| Number of Channels | 1 | |
| Units Measured | Hours | |
| Segment Length | 15min | |
| Maximum Supply Voltage | 230V ac | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Grasslin | ||
Product Type DIN Rail Time Switch | ||
Sub Type Analogue | ||
Number of Channels 1 | ||
Units Measured Hours | ||
Segment Length 15min | ||
Maximum Supply Voltage 230V ac | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Grasslin Analogue time switches. These analogue distributor time switches by Grässlin enable switch commands to be issued in both daily programs and 1-hour programs. The majority of these products are equipped with a pointer mechanism, making it much easier for the time to be set – particularly in the weekly program version. The time and switching times can be checked at a glance, resulting in a wide array of usage options, such as lighting for underpasses, display window lighting in boutiques or pump control in fountains.
Switching segments with 3 modules
Daily program
With power reserve
Quartz controlled
Related links
- Grasslin Analogue DIN Rail Time Switch, 1-Channel 230 V ac
- Legrand Analogue DIN Rail Time Switch, 1-Channel 230 V ac
- Siemens Analogue DIN Rail Time Switch, 1-Channel 230 V
- Siemens Analogue SENTRON DIN Rail Time Switch, 1-Channel 230 V
- Grasslin Analogue DIN Rail Time Switch, 2-Channel 230V ac
- Grasslin Analogue DIN Rail Time Switch, 2-Channel 24V ac
- Grasslin Analogue DIN Rail Time Switch 230V ac
- Grasslin Analogue DIN Rail Time Switch 240V ac