Grasslin Analogue DIN Rail Time Switch 230V ac
- RS Stock No.:
- 238-8833
- Mfr. Part No.:
- 18.18.0014.1
- Brand:
- Grasslin
Subtotal (1 unit)*
$330.69
(exc. GST)
$363.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $330.69 |
*price indicative
- RS Stock No.:
- 238-8833
- Mfr. Part No.:
- 18.18.0014.1
- Brand:
- Grasslin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Grasslin | |
| Product Type | DIN Rail Time Switch | |
| Sub Type | Analogue | |
| Number of Channels | 1 | |
| Units Measured | Hours | |
| Segment Length | 15min | |
| Maximum Supply Voltage | 230V ac | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Grasslin | ||
Product Type DIN Rail Time Switch | ||
Sub Type Analogue | ||
Number of Channels 1 | ||
Units Measured Hours | ||
Segment Length 15min | ||
Maximum Supply Voltage 230V ac | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Graesslin_turnus_501_DS_EN.pdf
turnus 501 E
The Grasslin turnus twilight switches are time and light switches that offers maximum functionality and allows control of the desired situation in residential, commercial and industrial buildings as well as on outside area. They provide more energy efficiency. This timers used in shop windows, for illuminated billboards or street lighting.
Type of protection IP 20
Provide protection of EN 60 730-1 class
Related links
- Grasslin Analogue DIN Rail Time Switch, 1-Channel 230 V ac
- Legrand Analogue DIN Rail Time Switch, 1-Channel 230 V ac
- Siemens Analogue DIN Rail Time Switch, 1-Channel 230 V
- Siemens Analogue SENTRON DIN Rail Time Switch, 1-Channel 230 V
- Grasslin Analogue DIN Rail Time Switch, 2-Channel 230V ac
- Grasslin Analogue DIN Rail Time Switch, 2-Channel 24V ac
- Grasslin Analogue DIN Rail Time Switch 230V ac
- Grasslin Analogue DIN Rail Time Switch 240V ac
