Grasslin Time Switch 230V ac
- RS Stock No.:
- 867-184
- Mfr. Part No.:
- 43.15.0003.1
- Brand:
- Grasslin
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 867-184
- Mfr. Part No.:
- 43.15.0003.1
- Brand:
- Grasslin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Grasslin | |
| Product Type | Time Switch | |
| Number of Channels | 1 | |
| Units Measured | min, s | |
| Segment Length | 1min | |
| Contact Configuration | NO | |
| Memory Spaces | 500 | |
| Maximum Supply Voltage | 230V ac | |
| Battery Life | 6year | |
| Height | 130.6mm | |
| Depth | 59.7mm | |
| Standards/Approvals | EN 62 730-1 | |
| Select all | ||
|---|---|---|
Brand Grasslin | ||
Product Type Time Switch | ||
Number of Channels 1 | ||
Units Measured min, s | ||
Segment Length 1min | ||
Contact Configuration NO | ||
Memory Spaces 500 | ||
Maximum Supply Voltage 230V ac | ||
Battery Life 6year | ||
Height 130.6mm | ||
Depth 59.7mm | ||
Standards/Approvals EN 62 730-1 | ||
- COO (Country of Origin):
- IN
The Grasslin time switch technology is a digital socket device designed for efficient switching tasks in both domestic and industrial settings while ensuring versatility through its diverse functionalities.
Operating voltage of 230 V AC with a frequency of 50 Hz for reliability
Incorporates various program functions including weekly, yearly, and astro
Features seamless smartphone operation via integrated Bluetooth
Utilises a quartz time basis for high precision with minimal daily time deviation
Complies with IP 20 protection rating, ensuring durability
