Carlo Gavazzi Timer Module DBB51 Timer Switch 240V ac
- RS Stock No.:
- 832-095
- Mfr. Part No.:
- DBB51CM2410M
- Brand:
- Carlo Gavazzi
N
This image is representative of the product range
Subtotal (1 unit)*
$187.96
(exc. GST)
$206.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship
- Plus 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $187.96 |
*price indicative
- RS Stock No.:
- 832-095
- Mfr. Part No.:
- DBB51CM2410M
- Brand:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Timer Switch | |
| Sub Type | Timer Module | |
| Units Measured | s | |
| Terminal Type | Screw | |
| Contact Configuration | DPDT | |
| Maximum Supply Voltage | 240V ac | |
| Height | 81mm | |
| Depth | 67.2mm | |
| Series | DBB51 | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Timer Switch | ||
Sub Type Timer Module | ||
Units Measured s | ||
Terminal Type Screw | ||
Contact Configuration DPDT | ||
Maximum Supply Voltage 240V ac | ||
Height 81mm | ||
Depth 67.2mm | ||
Series DBB51 | ||
- COO (Country of Origin):
- IT
The Carlo Gavazzi multi-voltage delay timer designed for reliable operation upon power restoration. Its primary function is to manage timing delays for various applications, enhancing system reliability.
Time ranges from 60 to 600 seconds for flexibility in use
Housed in a Compact 17.5 mm DIN rail design suitable for tight spaces
Dual AC and DC power supply compatibility ensures versatile integration
LED indicators clearly show relay status and power supply activation
Actuates with a delay of 200 ms, perfect for precise timing needs
