Subtotal (1 unit)*
$131.76
(exc. GST)
$144.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $131.76 |
*price indicative
- RS Stock No.:
- 800-991
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | DIN Rail Time Switch | |
| Sub Type | Switch | |
| Units Measured | min, oz, V | |
| Contact Configuration | SPDT | |
| Maximum Supply Voltage | 240V | |
| Battery Life | 100Operations | |
| Standards/Approvals | EN 61812-1 | |
| Height | 90mm | |
| Series | RS PRO | |
| Depth | 64mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type DIN Rail Time Switch | ||
Sub Type Switch | ||
Units Measured min, oz, V | ||
Contact Configuration SPDT | ||
Maximum Supply Voltage 240V | ||
Battery Life 100Operations | ||
Standards/Approvals EN 61812-1 | ||
Height 90mm | ||
Series RS PRO | ||
Depth 64mm | ||
- COO (Country of Origin):
- CZ
The RS Pro digital time control device is designed to manage various types of appliances with daily, weekly, monthly, and yearly programming capabilities.
Offers program-controlled switching options: automatic, manual, and random
Available in both 1-channel and 2-channel designs for tailored adjustment
Includes a sealable transparent cover for easy access and operation with four buttons
Features cyclic/pulse output options for flexible control
Provides a built-in battery for up to three years of real-time backup
Automatically transitions for summer/winter time, adjustable in settings
