Subtotal (1 unit)*
$118.86
(exc. GST)
$130.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $118.86 |
*price indicative
- RS Stock No.:
- 800-968
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | DIN Rail Time Switch | |
| Sub Type | Switch | |
| Units Measured | min, oz, V | |
| Maximum Supply Voltage | 240V | |
| Battery Life | 100Operations | |
| Series | RS PRO | |
| Standards/Approvals | EN 60669-2-1 | |
| Depth | 64mm | |
| Height | 90mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type DIN Rail Time Switch | ||
Sub Type Switch | ||
Units Measured min, oz, V | ||
Maximum Supply Voltage 240V | ||
Battery Life 100Operations | ||
Series RS PRO | ||
Standards/Approvals EN 60669-2-1 | ||
Depth 64mm | ||
Height 90mm | ||
- COO (Country of Origin):
- CZ
The RS Pro light control device is engineered to automatically manage lighting based on surrounding light intensity. It utilises an external sensor for precise illumination regulation.
Controls lighting based on ambient light measurements
Offers adjustable illumination levels in1 to 100 lx and 100to 50,000 lx ranges
Includes an external sensor for reliable light detection
Equipped with time delay settings to reduce flicker
Mountable external sensor with IP65 rating for durability
