Renesas Electronics CR6PM-12A#B00, Thyristor 600V, 6A 10mA
- RS Stock No.:
- 772-5484P
- Mfr. Part No.:
- CR6PM-12A#B00
- Brand:
- Renesas Electronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 772-5484P
- Mfr. Part No.:
- CR6PM-12A#B00
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Rated Average On-State Current | 6A | |
| Thyristor Type | SCR | |
| Package Type | TO-220F | |
| Repetitive Peak Reverse Voltage | 600V | |
| Surge Current Rating | 90A | |
| Mounting Type | Through Hole | |
| Maximum Gate Trigger Current | 10mA | |
| Maximum Gate Trigger Voltage | 1V | |
| Maximum Holding Current | 15mA | |
| Pin Count | 3 | |
| Dimensions | 10.5 x 4.5 x 17mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Repetitive Peak Off-State Current | 2mA | |
| Peak On-State Voltage | 1.7V | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Rated Average On-State Current 6A | ||
Thyristor Type SCR | ||
Package Type TO-220F | ||
Repetitive Peak Reverse Voltage 600V | ||
Surge Current Rating 90A | ||
Mounting Type Through Hole | ||
Maximum Gate Trigger Current 10mA | ||
Maximum Gate Trigger Voltage 1V | ||
Maximum Holding Current 15mA | ||
Pin Count 3 | ||
Dimensions 10.5 x 4.5 x 17mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Repetitive Peak Off-State Current 2mA | ||
Peak On-State Voltage 1.7V | ||
