Renesas Electronics CR05AM-12#F00, Thyristor 600V, 0.3A 100μA

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
772-5472P
Mfr. Part No.:
CR05AM-12#F00
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Rated Average On-State Current

0.3A

Thyristor Type

SCR

Package Type

TO-92

Repetitive Peak Reverse Voltage

600V

Surge Current Rating

10A

Mounting Type

Through Hole

Maximum Gate Trigger Current

100µA

Maximum Gate Trigger Voltage

0.8V

Maximum Holding Current

3mA

Pin Count

3

Dimensions

5 x 3.6 x 5mm

Repetitive Peak Off-State Current

0.1mA

Peak On-State Voltage

1.8V

Maximum Operating Temperature

+110 °C

Minimum Operating Temperature

-40 °C

  • RS Stock No. 1221377
  • Mfr. Part No. PR3-DIN-12kW
Each
$427.69
  • RS Stock No. 0493077
  • Mfr. Part No. PR1-DIN-2.5KW
Each
$204.97
  • RS Stock No. 0161516
  • Mfr. Part No. 3RW5954-0SN06
Each
$1,226.27
Each (In a Tube of 10)
$45.243

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy