IXYS CS45-12io1, Thyristor 1.2 kV, 48 A 200 mA 560 A 1.64 V
- RS Stock No.:
- 761-4000
- Mfr. Part No.:
- CS45-12io1
- Brand:
- IXYS
This image is representative of the product range
Add 8 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$12.13
(exc. GST)
$13.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 314 unit(s) shipping from 30 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 7 | $12.13 | - |
| 8 - 14 | $12.10 | - |
| 15 + | $11.68 | 3% |
*price indicative
- RS Stock No.:
- 761-4000
- Mfr. Part No.:
- CS45-12io1
- Brand:
- IXYS
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Rated Average On-State Current Irms | 48A | |
| Product Type | Thyristor | |
| Thyristor Type | SCR | |
| Package Type | TO-247 | |
| Repetitive Peak Reverse Voltage VDRM | 1.2kV | |
| Surge Current Rating | 560A | |
| Mount Type | Through Hole | |
| Maximum Gate Trigger Current Igt | 200mA | |
| Pin Count | 3 | |
| Maximum Holding Current Ih | 100mA | |
| Maximum Gate Trigger Voltage Vgt | 1.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 140°C | |
| Standards/Approvals | No | |
| Repetitive Peak Off-State Current | 5mA | |
| Peak On-State Voltage | 1.64V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Rated Average On-State Current Irms 48A | ||
Product Type Thyristor | ||
Thyristor Type SCR | ||
Package Type TO-247 | ||
Repetitive Peak Reverse Voltage VDRM 1.2kV | ||
Surge Current Rating 560A | ||
Mount Type Through Hole | ||
Maximum Gate Trigger Current Igt 200mA | ||
Pin Count 3 | ||
Maximum Holding Current Ih 100mA | ||
Maximum Gate Trigger Voltage Vgt 1.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 140°C | ||
Standards/Approvals No | ||
Repetitive Peak Off-State Current 5mA | ||
Peak On-State Voltage 1.64V | ||
Automotive Standard No | ||
Phase Control Thyristors, IXYS
Thyristors - IXYS
Related links
- IXYS 48 A 200 mA 560 A 1.64 V
- IXYS CS45-08io1 48 A 200 mA 560 A 1.64 V
- IXYS CS45-16io1R 48 A 200 mA 560 A 1.64 V
- IXYS CS45-16IO1 48 A 100 mA 560 A 1.64 V
- IXYS 48 A 200 mA 560 A 1.64 V
- IXYS 48 A 100 mA 560 A 1.64 V
- IXYS CS45-08IO1 800 V 560 A, 48 A 200 mA 1.64 V TO-247 3-Pin
- IXYS MCO500-12IO1 560 A 300 mA 1.3 V 4-Pin
