Vishay VS-181RKI100PBF, Thyristor 1000V, 180A 150mA
- RS Stock No.:
- 700-5572
- Mfr. Part No.:
- VS-181RKI100PBF
- Brand:
- Vishay
On back order for despatch 26/10/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$458.43
(exc. GST)
$504.27
(inc. GST)
Units | Per unit |
---|---|
1 - 2 | $458.43 |
3 - 5 | $446.97 |
6 + | $440.78 |
- RS Stock No.:
- 700-5572
- Mfr. Part No.:
- VS-181RKI100PBF
- Brand:
- Vishay
Related links
- Vishay VS-181RKI100PBF, Thyristor 1000V, 180A 150mA
- Vishay VS-181RKI40PBF, Thyristor 400V, 180A 150mA
- Vishay VS-180RKI80PBF, Thyristor 800V, 180A 150mA
- Vishay 180RKI80PBF, Thyristor 800V, 180A 150mA
- Vishay VS-2N5206, Thyristor 1000V, 22A 80mA
- Vishay VS-50RIA100, Thyristor 1000V, 80A 250mA
- Vishay VS-16RIA100, Thyristor 1000V, 16A 60mA
- Vishay VS-T90RIA100, Thyristor 1000V, 90A 120mA