IXYS MCC56-08IO1B, Dual Thyristor Module 800V, 64A 100mA
- RS Stock No.:
- 668-7013
- Mfr. Part No.:
- MCC56-08io1B
- Brand:
- IXYS
Stock information currently inaccessible
- RS Stock No.:
- 668-7013
- Mfr. Part No.:
- MCC56-08io1B
- Brand:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Rated Average On-State Current | 64A | |
| Thyristor Type | SCR Module | |
| Package Type | TO-240AA | |
| Repetitive Peak Reverse Voltage | 800V | |
| Surge Current Rating | 1.6kA | |
| Mounting Type | Panel Mount | |
| Maximum Gate Trigger Current | 100mA | |
| Maximum Gate Trigger Voltage | 1.5V | |
| Maximum Holding Current | 200mA | |
| Pin Count | 7 | |
| Dimensions | 92 x 20.8 x 30mm | |
| Peak On-State Voltage | 1.57V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Repetitive Peak Forward Blocking Voltage | 800V | |
| Repetitive Peak Off-State Current | 5mA | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Rated Average On-State Current 64A | ||
Thyristor Type SCR Module | ||
Package Type TO-240AA | ||
Repetitive Peak Reverse Voltage 800V | ||
Surge Current Rating 1.6kA | ||
Mounting Type Panel Mount | ||
Maximum Gate Trigger Current 100mA | ||
Maximum Gate Trigger Voltage 1.5V | ||
Maximum Holding Current 200mA | ||
Pin Count 7 | ||
Dimensions 92 x 20.8 x 30mm | ||
Peak On-State Voltage 1.57V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Repetitive Peak Forward Blocking Voltage 800V | ||
Repetitive Peak Off-State Current 5mA | ||
- COO (Country of Origin):
- DE
