Vishay VS-113MT160KPBF, Controllable Bridge Rectifier 1.6 kV 1.18 kA, 110 A 150 mA 1.57 V INT-A-PAK 6-Pin
- RS Stock No.:
- 395-2437
- Mfr. Part No.:
- VS-113MT160KPBF
- Brand:
- Vishay
This image is representative of the product range
Add 4 more to save $12.24
View bulk pricing optionsSubtotal (1 unit)*
$282.55
(exc. GST)
$310.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 01 March 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 3 | $282.55 | - |
| 4 - 7 | $279.49 | $12.24 |
| 8 + | $278.12 | $35.44 |
*price indicative
- RS Stock No.:
- 395-2437
- Mfr. Part No.:
- VS-113MT160KPBF
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Rated Average On-State Current Irms | 110A | |
| Product Type | Controllable Bridge Rectifier | |
| Package Type | INT-A-PAK | |
| Repetitive Peak Reverse Voltage VDRM | 1600V | |
| Surge Current Rating | 1.18kA | |
| Mount Type | Panel | |
| Maximum Gate Trigger Current Igt | 150mA | |
| Pin Count | 6 | |
| Maximum Holding Current Ih | 200mA | |
| Maximum Gate Trigger Voltage Vgt | 2.5V | |
| Maximum Operating Temperature | 125°C | |
| Height | 30mm | |
| Standards/Approvals | No | |
| Width | 35mm | |
| Length | 94mm | |
| Repetitive Peak Off-State Current | 20mA | |
| Automotive Standard | No | |
| Peak On-State Voltage | 1.57V | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Rated Average On-State Current Irms 110A | ||
Product Type Controllable Bridge Rectifier | ||
Package Type INT-A-PAK | ||
Repetitive Peak Reverse Voltage VDRM 1600V | ||
Surge Current Rating 1.18kA | ||
Mount Type Panel | ||
Maximum Gate Trigger Current Igt 150mA | ||
Pin Count 6 | ||
Maximum Holding Current Ih 200mA | ||
Maximum Gate Trigger Voltage Vgt 2.5V | ||
Maximum Operating Temperature 125°C | ||
Height 30mm | ||
Standards/Approvals No | ||
Width 35mm | ||
Length 94mm | ||
Repetitive Peak Off-State Current 20mA | ||
Automotive Standard No | ||
Peak On-State Voltage 1.57V | ||
Three Phase Controlled Bridge Power Module VS-9.MT/VS-11.MT Series, Vishay Semiconductor
Related links
- Vishay VS-113MT160KPBF 110 A 150 mA 1.57 V INT-A-PAK 6-Pin
- Vishay 110 A 150 mA 1.57 V INT-A-PAK 6-Pin
- Vishay VS-111MT160KPBF 110 A 150 mA 1.57 V INT-A-PAK 6-Pin
- Vishay Bridge Rectifier Module 6-Pin Single
- Vishay 140 A 270 mA 1.55 V IPAK (TO-251) 5-Pin
- Vishay VS-VSKT136/12PBF 135 A 270 mA 1.57 V INT-A-PAK 7-Pin
- Vishay 135 A 270 mA 1.57 V INT-A-PAK 7-Pin
- Vishay Bridge Rectifier Module 6-Pin Single
