Vishay VS-10RIA120, Thyristor 1.2 kV, 10 A 60 mA 240 A 1.75 V
- RS Stock No.:
- 395-2392
- Mfr. Part No.:
- VS-10RIA120
- Brand:
- Vishay
This image is representative of the product range
Add 10 more to save $3.10
View bulk pricing optionsSubtotal (1 unit)*
$31.95
(exc. GST)
$35.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 08 February 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $31.95 | - |
| 10 - 49 | $31.64 | $3.10 |
| 50 - 99 | $30.95 | $50.00 |
| 100 - 249 | $29.60 | $235.00 |
| 250 + | $28.48 | $867.50 |
*price indicative
- RS Stock No.:
- 395-2392
- Mfr. Part No.:
- VS-10RIA120
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Rated Average On-State Current Irms | 10A | |
| Product Type | Thyristor | |
| Thyristor Type | SCR | |
| Package Type | TO-48 | |
| Repetitive Peak Reverse Voltage VDRM | 1200V | |
| Surge Current Rating | 240A | |
| Mount Type | Screw | |
| Maximum Gate Trigger Current Igt | 60mA | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Holding Current Ih | 130mA | |
| Maximum Gate Trigger Voltage Vgt | 2V | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | VS-10RIA | |
| Automotive Standard | No | |
| Peak On-State Voltage | 1.75V | |
| Repetitive Peak Off-State Current | 10mA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Rated Average On-State Current Irms 10A | ||
Product Type Thyristor | ||
Thyristor Type SCR | ||
Package Type TO-48 | ||
Repetitive Peak Reverse Voltage VDRM 1200V | ||
Surge Current Rating 240A | ||
Mount Type Screw | ||
Maximum Gate Trigger Current Igt 60mA | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Maximum Holding Current Ih 130mA | ||
Maximum Gate Trigger Voltage Vgt 2V | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series VS-10RIA | ||
Automotive Standard No | ||
Peak On-State Voltage 1.75V | ||
Repetitive Peak Off-State Current 10mA | ||
