STMicroelectronics TN4050HP-12L2Y, Thyristor 1200 V, 40 A 50 A 400 A
- RS Stock No.:
- 275-1390
- Mfr. Part No.:
- TN4050HP-12L2Y
- Brand:
- STMicroelectronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$10.87
(exc. GST)
$11.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 498 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $10.87 |
| 25 - 49 | $9.13 |
| 50 - 99 | $8.97 |
| 100 - 249 | $8.79 |
| 250 + | $8.62 |
*price indicative
- RS Stock No.:
- 275-1390
- Mfr. Part No.:
- TN4050HP-12L2Y
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Thyristor | |
| Rated Average On-State Current Irms | 40A | |
| Thyristor Type | SCR | |
| Package Type | HU3PAK | |
| Repetitive Peak Reverse Voltage VDRM | 1200V | |
| Surge Current Rating | 400A | |
| Mount Type | Surface | |
| Maximum Gate Trigger Current Igt | 50A | |
| Pin Count | 3 | |
| Maximum Holding Current Ih | 100mA | |
| Maximum Gate Trigger Voltage Vgt | 1.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Series | TN4050HP-12L2Y | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Thyristor | ||
Rated Average On-State Current Irms 40A | ||
Thyristor Type SCR | ||
Package Type HU3PAK | ||
Repetitive Peak Reverse Voltage VDRM 1200V | ||
Surge Current Rating 400A | ||
Mount Type Surface | ||
Maximum Gate Trigger Current Igt 50A | ||
Pin Count 3 | ||
Maximum Holding Current Ih 100mA | ||
Maximum Gate Trigger Voltage Vgt 1.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Series TN4050HP-12L2Y | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- JP
The STMicroelectronics automotive grade SCR thyristor designed for applications such as automotive on board and stationary battery chargers. This SCR Thyristor is rated for a 40 A RMS power switching, offers superior performances in peak voltage robustness up to 400 V sine wave pulse. Its key features allow the design of functions such as a 56 A RMS AC switch and a 50 A AC-DC controlled rectifier-bridge.
High junction temperature 150 °C
Nominal on state RMS current 40 ARMS
Maximum gate triggering current 50 mA
Related links
- STMicroelectronics 40 A 50 A 400 A
- STMicroelectronics TN3050HP-12L2Y 30 A 50 mA 300 A
- STMicroelectronics 30 A 50 mA 300 A
- STMicroelectronics TN4050HP-12G2YTR 25 A 50 mA 440 A
- STMicroelectronics TN4050HP-12WY 25 A 50 mA 440 A
- STMicroelectronics TN4050HP-12GY-TR 25 A 50 mA 440 A
- STMicroelectronics TN4050HA-12GY-TR 40 A 50 mA 400 A
- STMicroelectronics 40 A 50 mA 400 A
