Infineon TD162N16KOFHPSA2, Thyristor Module 1.6 kV 4.4 kA, 260 A 150 mA 1.41 V
- RS Stock No.:
- 260-5878
- Mfr. Part No.:
- TD162N16KOFHPSA2
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 16 more to save $63.49
View bulk pricing optionsSubtotal (1 tray of 8 units)*
$1,587.89
(exc. GST)
$1,746.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 16 unit(s) shipping from 20 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 8 - 8 | $198.486 | $1,587.89 | - |
| 16 - 16 | $194.518 | $1,556.14 | $63.49 |
| 24 + | $190.626 | $1,525.01 | $188.64 |
*price indicative
- RS Stock No.:
- 260-5878
- Mfr. Part No.:
- TD162N16KOFHPSA2
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Thyristor Module | |
| Rated Average On-State Current Irms | 260A | |
| Repetitive Peak Reverse Voltage VDRM | 1.6kV | |
| Surge Current Rating | 4.4kA | |
| Maximum Gate Trigger Current Igt | 150mA | |
| Maximum Holding Current Ih | 200mA | |
| Maximum Gate Trigger Voltage Vgt | 2V | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | DIN IEC 747-6 | |
| Series | TT162N | |
| Peak On-State Voltage | 1.41V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Thyristor Module | ||
Rated Average On-State Current Irms 260A | ||
Repetitive Peak Reverse Voltage VDRM 1.6kV | ||
Surge Current Rating 4.4kA | ||
Maximum Gate Trigger Current Igt 150mA | ||
Maximum Holding Current Ih 200mA | ||
Maximum Gate Trigger Voltage Vgt 2V | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals DIN IEC 747-6 | ||
Series TT162N | ||
Peak On-State Voltage 1.41V | ||
Automotive Standard No | ||
The Infineon thyristor diode module for phase control in pressure contact technology using an isolated copper base plate. That designed for high overload and power cycling requirements.
Designed for high overload and power cycling requirements
High DC blocking stability over whole lifetime
