STMicroelectronics TN4050HP-12GY-TR, Thyristor 1.2 kV, 25 A 50 mA 440 A
- RS Stock No.:
- 248-7503
- Mfr. Part No.:
- TN4050HP-12GY-TR
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 2000 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$4,000.00
(exc. GST)
$4,400.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 22 November 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | $4.00 | $4,000.00 | - |
| 2000 - 2000 | $3.60 | $3,600.00 | 9% |
| 3000 + | $3.24 | $3,240.00 | 18% |
*price indicative
- RS Stock No.:
- 248-7503
- Mfr. Part No.:
- TN4050HP-12GY-TR
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Rated Average On-State Current Irms | 25A | |
| Product Type | Thyristor | |
| Thyristor Type | SCR | |
| Package Type | TO-263 | |
| Repetitive Peak Reverse Voltage VDRM | 1.2kV | |
| Surge Current Rating | 440A | |
| Mount Type | Surface | |
| Maximum Gate Trigger Current Igt | 50mA | |
| Pin Count | 3 | |
| Maximum Gate Trigger Voltage Vgt | 1.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Holding Current Ih | 100mA | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Series | TN4050HP-12GY-TR | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Rated Average On-State Current Irms 25A | ||
Product Type Thyristor | ||
Thyristor Type SCR | ||
Package Type TO-263 | ||
Repetitive Peak Reverse Voltage VDRM 1.2kV | ||
Surge Current Rating 440A | ||
Mount Type Surface | ||
Maximum Gate Trigger Current Igt 50mA | ||
Pin Count 3 | ||
Maximum Gate Trigger Voltage Vgt 1.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Holding Current Ih 100mA | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Series TN4050HP-12GY-TR | ||
Automotive Standard AEC-Q101 | ||
Related links
- STMicroelectronics 25 A 50 mA 440 A
- STMicroelectronics TN4050HP-12GY-TR 25 A 50 mA 440 A
- STMicroelectronics 40 A 50 mA 400 A
- STMicroelectronics TN4050HP-12G2YTR 25 A 50 mA 440 A
- STMicroelectronics TN4050HP-12WY 25 A 50 mA 440 A
- STMicroelectronics 40 A 50 A 400 A
- Vishay 25 A 60 mA 440 A 1.7 V
- Vishay VS-25RIA120S90 25 A 60 mA 440 A 1.7 V
