Infineon TD190N16SOFHPSA2, Thyristor Module 1.6 kV, 190 A 145 mA 5.2 kA 1.52 V
- RS Stock No.:
- 226-6221
- Mfr. Part No.:
- TD190N16SOFHPSA2
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 unit)*
$79.10
(exc. GST)
$87.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $79.10 |
*price indicative
- RS Stock No.:
- 226-6221
- Mfr. Part No.:
- TD190N16SOFHPSA2
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Rated Average On-State Current Irms | 190A | |
| Product Type | Thyristor Module | |
| Thyristor Type | SCR | |
| Package Type | Tray | |
| Repetitive Peak Reverse Voltage VDRM | 1.6kV | |
| Surge Current Rating | 5.2kA | |
| Maximum Gate Trigger Current Igt | 145mA | |
| Pin Count | 5 | |
| Maximum Gate Trigger Voltage Vgt | 2.5V | |
| Maximum Holding Current Ih | 200mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Repetitive Peak Off-State Current | 30mA | |
| Peak On-State Voltage | 1.52V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Rated Average On-State Current Irms 190A | ||
Product Type Thyristor Module | ||
Thyristor Type SCR | ||
Package Type Tray | ||
Repetitive Peak Reverse Voltage VDRM 1.6kV | ||
Surge Current Rating 5.2kA | ||
Maximum Gate Trigger Current Igt 145mA | ||
Pin Count 5 | ||
Maximum Gate Trigger Voltage Vgt 2.5V | ||
Maximum Holding Current Ih 200mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Repetitive Peak Off-State Current 30mA | ||
Peak On-State Voltage 1.52V | ||
Automotive Standard No | ||
The Infineon 34 mm Thyristor module with 1600 V in solder bond technology used for phase control and it is cost effective solution for higher competitiveness. It used solid base plate for fast and easy mounting and
Weight 165 g
Industrial standard package
Electrically insulated copper base plate
Related links
- Infineon 190 A 145 mA 5.2 kA 1.52 V
- Infineon TT190N16SOFHPSA2 190 A 145 mA 5.2 kA 1.52 V
- Infineon TD240N16SOFHPSA1 240 A 145 mA 1.52 V 7-Pin
- Infineon TT240N16SOFHPSA1 240 A 145 mA 1.52 V 7-Pin
- Infineon 240 A 145 mA 1.52 V 7-Pin
- IXYS MCC162-16IO1 190 A 150 mA 6.4 kA 1.25 V
- IXYS 190 A 150 mA 6.4 kA 1.25 V
- Infineon TD160N16SOFHPSA1 160 A 145 mA 1.82 V 7-Pin
